KEMET - Polymer Capacitors
17,280 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHA225MKP3370QE4 TTI: PHA225MKP3370QE4 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 370uF AXI 3KHr ESR=145 mOhms AECQ20 | 0In Stock | Axial | 370 uF | - 10 %, + 30 % | 63 VDC | - 40 C | + 125 C | 145 mOhms | 34.7 mm (1.366 in) | AEC-Q200 | Tray | A291KP371Q063B PHA226MKP3370QE4 PHH225MKP3370QE4 | ||||||
Mfr: T520D476M016AHE070 TTI: T520D476M016AHE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T598B225M035ATE150 TTI: T598B225M035ATE150 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms AECQ200 | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 35 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T598D476M016ATE070 TTI: T598D476M016ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T520D227M006ATE015 TTI: T520D227M006ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520C107M006ATE045 TTI: T520C107M006ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=45mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520D157M006ATE007 TTI: T520D157M006ATE007 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=7mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521V156M035ATE100 TTI: T521V156M035ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T525T336M010ATE080 TTI: T525T336M010ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T520T336M010ATE080 TTI: T520T336M010ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T520V476M016ATE070 TTI: T520V476M016ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=7mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A768MS826M1JLAV027 TTI: A768MS826M1JLAV027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27 mOhms AECQ200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 27 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: T520C107M006AHE045 TTI: T520C107M006AHE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 100uF 2312 20% ESR=45mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T525D337M2R5ATE025 TTI: T525D337M2R5ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T540D475M063AH 6510 TTI: T540D475M063AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=10mOhms | Not Available Online | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 125 C | 120 mOhms | Reel | T540D475M063AH6510T100 | ||||||||
Mfr: T525D227M010AHE025 TTI: T525D227M010AHE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10volts 220uF 20% D CASE ESR=25 | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T525B686M006ATE080 TTI: T525B686M006ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 68uF 1311 20% ESR=80mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T543X476K035AH W060 TTI: T543X476K035AHW060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 47UF 35V 10% X | Not Available Online | SMD/SMT | 47 uF | 10 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X476K035AHW060T100 | |||||
Mfr: A780MS566M1JLAV030 TTI: A780MS566M1JLAV030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 12.4 mm (0.488 in) | AEC-Q200 | Reel | |||||||
Mfr: T599D477M2R5ATE025 TTI: T599D477M2R5ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 150 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T541D337K006CH 6710 TTI: T541D337K006CH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 330uF 2917 10% ESR=10mOhms HRA Multi-Anode | Not Available Online | Reel | T541D337K006CH6710T100 | |||||||||||||||
Mfr: PHA227JKL4140ME4 TTI: PHA227JKL4140ME4 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 1400uF Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Axial | 1400 uF | 20 % | 35 VDC | - 40 C | + 125 C | 26.7 mm (1.051 in) | AEC-Q200 | Tray | ||||||||
Mfr: PHH227JKL4140ME4 TTI: PHH227JKL4140ME4 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 1400uF Radial Crown 125C AEC-Q200 D=16.2mm | 0In Stock | Radial | 1400 uF | 20 % | 35 VDC | - 40 C | + 125 C | 27.7 mm (1.091 in) | AEC-Q200 | Tray | ||||||||
Mfr: A768MS107M1HLAV024 TTI: A768MS107M1HLAV024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms AECQ200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: T530Y687M004ATE005 TTI: T530Y687M004ATE005 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel |