KEMET - Polymer Capacitors
17,280 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T541X337M016AH 6720 TTI: T541X337M016AH6720 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 330uF 7343 20% ESR=25mOhms | Not Available Online | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 4 mm | Reel | T541X337M016AH6720T100 | |||||||
Mfr: A781MN337M1ELAS025 TTI: A781MN337M1ELAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 33uF SMD 2KHr ESR=25 mOhms AECQ200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 135 C | 25 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: T520V337M003AHE025 TTI: T520V337M003AHE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 3V 330uF 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T525Y337M010ATE035 TTI: T525Y337M010ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T520A227M2R5ATE035 TTI: T520A227M2R5ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=35mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 35 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: A700D187M004ATE015 TTI: A700D187M004ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 180uF 2917 2KHr ESR=15 mOhms | 0In Stock | SMD/SMT | 180 uF | 20 % | 4 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: T520V107M006ATE009 TTI: T520V107M006ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=9mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T521B105M063ATE200 TTI: T521B105M063ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 1uF 1311 20% ESR=200mohms | 0In Stock | SMD/SMT | 1 uF | 20 % | 63 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: T521B225M050ATE200 TTI: T521B225M050ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF 1311 20% ESR=200mohms | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 50 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: PHA227JLP4320ME4 TTI: PHA227JLP4320ME4 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 3200uF Axial 125C AEC-Q200 D=18.2mm | 0In Stock | Axial | 3200 uF | 20 % | 35 VDC | - 40 C | + 125 C | 34.7 mm (1.366 in) | AEC-Q200 | Tray | ||||||||
Mfr: PHH227JLP4320ME4 TTI: PHH227JLP4320ME4 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm | 0In Stock | Radial | 3200 uF | 20 % | 35 VDC | - 40 C | + 125 C | 35.7 mm (1.406 in) | AEC-Q200 | Tray | ||||||||
Mfr: T520B157M006ATE025 TTI: T520B157M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T521B106M020ATE100 TTI: T521B106M020ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 10uF 20% ESR=100mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 125 C | 100 mOhms | 2.1 mm | Reel | ||||||||
Mfr: T520B476M006ATE025 TTI: T520B476M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=25mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: A700D337M002ATE007 TTI: A700D337M002ATE007 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=7 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 7 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: T520V336M016ATE045 TTI: T520V336M016ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=45mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520V157M006ATE025 TTI: T520V157M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A758EK107M1CAAE018 TTI: A758EK107M1CAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 100uF RAD 5KHr ESR=18 mOhms | 0In Stock | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 18 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: PHA227JKP4210ME4 TTI: PHA227JKP4210ME4 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 2100uF Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Axial | 2100 uF | 20 % | 35 VDC | - 40 C | + 125 C | 34.7 mm (1.366 in) | AEC-Q200 | Tray | ||||||||
Mfr: T543B107K006AH W025 TTI: T543B107K006AHW025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 100uF 1311 10% ESR=25mOhms | Not Available Online | SMD/SMT | 100 uF | 10 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | T543B107K006AHW025T100 | |||||
Mfr: A755MS158M0JAAE013 TTI: A755MS158M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms | 0In Stock | Radial | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A755KS277M1CAAE015 TTI: A755KS277M1CAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=15 mOhms | 0In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A765KN108M0JLAE012 TTI: A765KN108M0JLAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF SMD 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 1000 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: A765KN827M0GLAE012 TTI: A765KN827M0GLAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 820uF SMD 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 820 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
TTI: T540D106M050AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms | Not Available Online | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 125 mOhms | 3.1 mm | Reel | T540D106M050AH6710T100 |