KEMET - Polymer Capacitors
17,280 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700D226M016ATE018 TTI: A700D226M016ATE018 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=18 mOhms | 1,000In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: T520D337M006ATE040 TTI: T520D337M006ATE040 KEMET Availability: 9,500In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms | 9,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D156M025AHE060 TTI: T520D156M025AHE060 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms | 3,000In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T521X156M063ATE035 TTI: T521X156M063ATE035 KEMET Availability: 8,000In Stock30,000 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms | 8,000In Stock30,000 On Order Expected 22-Jan-27 | SMD/SMT | 15 uF | 20 % | 63 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520B336M010ATE070 TTI: T520B336M010ATE070 KEMET Availability: 40,000In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms | 40,000In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520D687M2R5ATE015 TTI: T520D687M2R5ATE015 KEMET Availability: 29,000In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=15mOhms | 29,000In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520V227M006ATE007 TTI: T520V227M006ATE007 KEMET Availability: 60,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms | 60,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: A768KE226M1JLAE054 TTI: A768KE226M1JLAE054 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=54 mOhms | 4,000In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 54 mOhms | 6.7 mm | Reel | |||||||
Mfr: T520B107M006ATE035 TTI: T520B107M006ATE035 KEMET Availability: 56,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=35mOhms | 56,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T521D475M075ATE075 TTI: T521D475M075ATE075 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms | 2,000In Stock | SMD/SMT | 4.7 uF | 20 % | 75 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D227M006ATE040 TTI: T520D227M006ATE040 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=40mOhms | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700X337M004ATE010 TTI: A700X337M004ATE010 KEMET Availability: 5,000In Stock5,000 On Order Expected 11-Dec-26 Aluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=10 mOhms | 5,000In Stock5,000 On Order Expected 11-Dec-26 | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: A768KE107M1VLAS036 TTI: A768KE107M1VLAS036 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 | 5,000In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 36 mOhms | 6.7 mm | AEC-Q200 | Reel | ||||||
Mfr: T530X477M006ATE006 TTI: T530X477M006ATE006 KEMET Availability: 7,500In Stock7,000 On Order Expected 25-Mar-27 Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=6mOhm | 7,500In Stock7,000 On Order Expected 25-Mar-27 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T527I107M006ATE070 TTI: T527I107M006ATE070 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms | 3,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: T525D476M016ATE035 TTI: T525D476M016ATE035 KEMET Availability: 7,000In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 7,000In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D157M010ATE025 TTI: T520D157M010ATE025 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms | 1,500In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700X107M008ATE010 TTI: A700X107M008ATE010 KEMET Availability: 1,500In StockAluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=10 mOhms | 1,500In Stock | SMD/SMT | 100 uF | 20 % | 8 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T520V337M004ATE012 TTI: T520V337M004ATE012 KEMET Availability: 3,000In Stock2,000 On Order Expected 11-May-27 Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms | 3,000In Stock2,000 On Order Expected 11-May-27 | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T521D107M025ATE050 TTI: T521D107M025ATE050 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms 20% | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D476M016ATE070 TTI: T520D476M016ATE070 KEMET Availability: 5,000In Stock15,000 On Order Expected 17-Jun-27 Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms | 5,000In Stock15,000 On Order Expected 17-Jun-27 | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X157M016AHE015 TTI: T530X157M016AHE015 KEMET Availability: 5,000In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520D156M025ATE060 TTI: T520D156M025ATE060 KEMET Availability: 17,000In StockTantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms | 17,000In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520A336M006ATE070 TTI: T520A336M006ATE070 KEMET Availability: 14,000In StockTantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=70mOhms | 14,000In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T520H158M006ATE055 TTI: T520H158M006ATE055 KEMET Availability: 2,000In Stock8,000 On Order Expected 26-Feb-27 Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2924 20% ESR=55mOhm | 2,000In Stock8,000 On Order Expected 26-Feb-27 | SMD/SMT | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 55 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel |