KEMET - Polymer Capacitors
17,280 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A759EK276M1JAAE054 TTI: A759EK276M1JAAE054 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 27uF RAD 2KHr ESR=54 mOhms | 0In Stock | Radial | 27 uF | 20 % | 63 VDC | - 55 C | + 125 C | 54 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A765KG106M1ELAE035 TTI: A765KG106M1ELAE035 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 10uF SMD 2KHr ESR=35 mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 35 mOhms | 7 mm (0.276 in) | Reel | ||||||||
Mfr: A750MW228M1CAAE010 TTI: A750MW228M1CAAE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 2200uF RAD 2KHr ESR=10 mOhms | 0In Stock | Radial | 2200 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 16 mm (0.63 in) | Bulk | ||||||||
Mfr: A759EK227M1AAAE018 TTI: A759EK227M1AAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 18 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: A768EB396M1GLAS045 TTI: A768EB396M1GLAS045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200 | 0In Stock | SMD/SMT | 39 uF | 20 % | 40 VDC | - 55 C | + 125 C | 45 mOhms | 5.7 mm | AEC-Q200 | Reel | |||||||
Mfr: A759MS477M1EAAE020 TTI: A759MS477M1EAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=20 mOhms | 0In Stock | Radial | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A784MW157M1JLAV015 TTI: A784MW157M1JLAV015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 150uF 20% 150C ESR=15mOhms AECQ2 | 0In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 150 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: A784MW157M1JLAS015 TTI: A784MW157M1JLAS015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 150uF 20% 150C ESR=15mOhms AECQ2 | 0In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 150 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: T541X227M016AH 6710 TTI: T541X227M016AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=40mOhms | Not Available Online | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X227M016AH6710T100 | |||||
KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% ESR=18mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520V477M2R5ATE006 TTI: T520V477M2R5ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A767MU476M1KLAE040 TTI: A767MU476M1KLAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=40 mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 40 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: A758EK336M1EEAE040 TTI: A758EK336M1EEAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms | 0In Stock | Radial | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 8 mm (0.315 in) | Ammo Pack | ||||||||
Mfr: T521T106M025ATE100 TTI: T521T106M025ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: A750MS567M1EAAE015 TTI: A750MS567M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF RAD 2KHr ESR=15 mOhms | 0In Stock | Radial | 560 uF | 20 % | 25 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: T543X107M025AT E060 TTI: T543X107M025ATE060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available Online | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X107M025ATE060T100 | |||||
Mfr: A787KN337M1ELAS027 TTI: A787KN337M1ELAS027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 20% -55 /125C ESR=27mOhms AEC-Q200 | 0In Stock | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | AEC-Q200 | Reel | |||||||||
Mfr: A750MV187M1HAAE022 TTI: A750MV187M1HAAE022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 180uF RAD 2KHr ESR=22 mOhms | 0In Stock | Radial | 180 uF | 20 % | 50 VDC | - 55 C | + 105 C | 22 mOhms | 14 mm (0.551 in) | Bulk | ||||||||
Mfr: A750MV227M1HAAE020 TTI: A750MV227M1HAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 220uF RAD 2KHr ESR=20 mOhms | 0In Stock | Radial | 220 uF | 20 % | 50 VDC | - 55 C | + 105 C | 20 mOhms | 14 mm (0.551 in) | Bulk | ||||||||
Mfr: A768MS227M1GLAS022 TTI: A768MS227M1GLAS022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: T598V337M2R5ATE009 TTI: T598V337M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 734320 9mOhms 20% AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 1.68 VDC, 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: T520D477M004ATE025 TTI: T520D477M004ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A759KR187M1VAAE024 TTI: A759KR187M1VAAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 180uF RAD 2KHr ESR=24 mOhms | 0In Stock | Radial | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 24 mOhms | 11.5 mm (0.453 in) | Ammo Pack | ||||||||
Mfr: A768MS108M1CLAE015 TTI: A768MS108M1CLAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms | 0In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 12.2 mm | Reel | ||||||||
Mfr: A765EG477M0ELAE020 TTI: A765EG477M0ELAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Vo 470uF SMD 2KHr ESR=20 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 20 mOhms | 7 mm (0.276 in) | Reel |