KEMET - Polymer Capacitors
17,280 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T591B227M2R5ATE009 TTI: T591B227M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms Harsh Env | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: A784MS477M1ELAV018 TTI: A784MS477M1ELAV018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 470uF 20% 150C ESR=18mOhms AECQ2 | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 150 C | 18 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | ||||||
Mfr: A784MS157M1HLAS026 TTI: A784MS157M1HLAS026 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 150 C | 26 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | ||||||
Mfr: A780KS187M1VLAS025 TTI: A780KS187M1VLAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 25 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: A780MN277M1VLAS025 TTI: A780MN277M1VLAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 25 mOhms | 10.2 mm (0.402 in) | 10.3 mm (0.406 in) | 10.3 mm | AEC-Q200 | Ammo Pack | ||||
Mfr: A750EM477M1AAAE012 TTI: A750EM477M1AAAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=12 mOhms | 0In Stock | Radial | 470 uF | 20 % | 10 VDC | - 55 C | + 105 C | 12 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: A750KV277M1VAAE020 TTI: A750KV277M1VAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 270uF RAD 2KHr ESR=20 mOhms | 0In Stock | Radial | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 14 mm (0.551 in) | Bulk | |||||||
Mfr: A759KS477M1AAAE014 TTI: A759KS477M1AAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=25 mOhms | 0In Stock | Radial | 470 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A766KE127M1CLAE027 TTI: A766KE127M1CLAE027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 120uF SMD 5KHr ESR=27 mOhms | 0In Stock | SMD/SMT | 120 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 6.7 mm (0.264 in) | Reel | |||||||
Mfr: A768EB107M1ELAE036 TTI: A768EB107M1ELAE036 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 36 mOhms | 5.7 mm | Reel | |||||||
Mfr: A768KS566M1JLAE031 TTI: A768KS566M1JLAE031 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 56uF SMD 2KHr ESR=31 mOhms | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 31 mOhms | 12.2 mm | Reel | |||||||
Mfr: A758KR567M1AAAE011 TTI: A758KR567M1AAAE011 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 560uF RAD 5KHr ESR=11 mOhms | 0In Stock | Radial | 560 uF | 20 % | 10 VDC | - 55 C | + 105 C | 11 mOhms | 11.5 mm (0.453 in) | Bulk | |||||||
Mfr: A758KR687M1AAAE008 TTI: A758KR687M1AAAE008 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 680uF RAD 5KHr ESR=8 mOhms | 0In Stock | Radial | 680 uF | 20 % | 10 VDC | - 55 C | + 105 C | 8 mOhms | 11.5 mm (0.453 in) | Bulk | |||||||
Mfr: A758MU477M1CAAE010 TTI: A758MU477M1CAAE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=10 mOhms | 0In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 12.5 mm (0.492 in) | Bulk | |||||||
Mfr: A750EK827M0EAAE007 TTI: A750EK827M0EAAE007 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Vo 820uF RAD 2KHr ESR=7 mOhms | 0In Stock | Radial | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: A750MW337M1HAAE020 TTI: A750MW337M1HAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 330uF RAD 2KHr ESR=20 mOhms | 0In Stock | Radial | 330 uF | 20 % | 50 VDC | - 55 C | + 105 C | 20 mOhms | 16 mm (0.63 in) | Bulk | |||||||
Mfr: A759KS227M1CAAE015 TTI: A759KS227M1CAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=15 mOhms | 0In Stock | Radial | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: T521X226M075ATE075 TTI: T521X226M075ATE075 KEMET Availability: 0In StockTantalum Capacitors - Polymer 75V 22uF 7343-43 75mOhms 20% High Voltage | 0In Stock | SMD/SMT | 22 uF | 20 % | 50.25 VDC, 75 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T591X687M006ATE025 TTI: T591X687M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 6 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520V477M2R5ATE018 TTI: T520V477M2R5ATE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=18mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: A765KH337M1ALAE017 TTI: A765KH337M1ALAE017 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 330uF SMD 2KHr ESR=17 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 17 mOhms | 7.5 mm (0.295 in) | Reel | |||||||
Mfr: A759KS335M2EAAE512 TTI: A759KS335M2EAAE512 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 3.3uF RAD 2KHr ESR=512 mOhms | 0In Stock | Radial | 3.3 uF | 20 % | 250 VDC | - 55 C | + 125 C | 512 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A765EG157M1CLAE027 TTI: A765EG157M1CLAE027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 150uF SMD 2KHr ESR=27 mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: A766EB396M1CLAE037 TTI: A766EB396M1CLAE037 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Volt 39uF SMD 5KHr ESR=37 mOhms | 0In Stock | SMD/SMT | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 37 mOhms | 5.7 mm (0.224 in) | Reel | |||||||
Mfr: A768KS826M1HLAS020 TTI: A768KS826M1HLAS020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=20 mOhms AECQ200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 50 VDC | - 55 C | + 125 C | 20 mOhms | 12.2 mm | AEC-Q200 | Reel |