KEMET - Polymer Capacitors
17,280 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A767EB226M1VLAE050 TTI: A767EB226M1VLAE050 KEMET Aluminum Organic Polymer Capacitors 35Volt 22uF SMD 2KHr ESR=50 mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 50 mOhms | 5.7 mm (0.224 in) | Reel | |||||||
Mfr: A750MS108M1CAAE013 TTI: A750MS108M1CAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 1000uF RAD 2KHr ESR=13 mOhms | 0In Stock | Radial | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A768EB826M1ELAS036 TTI: A768EB826M1ELAS036 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 82uF SMD 2KHr ESR=36 mOhms AECQ200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 125 C | 36 mOhms | 5.7 mm | AEC-Q200 | Reel | ||||||
Mfr: A768MS277M1GLAS022 TTI: A768MS277M1GLAS022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A759KS337M1CAAE015 TTI: A759KS337M1CAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=15 mOhms | 0In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: T591B227M006ATE045 TTI: T591B227M006ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 3528 ESR=45mOhms 2mm | 0In Stock | 220 uF | 20 % | - 55 C | + 125 C | Reel | |||||||||||
Mfr: A784MS477M1ELAS018 TTI: A784MS477M1ELAS018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 470uF 20% 150C ESR=18mOhms AECQ2 | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 150 C | 18 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | ||||||
Mfr: A768MS337M1VLAS022 TTI: A768MS337M1VLAS022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A766EB226M1DLAE060 TTI: A766EB226M1DLAE060 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Volt 22uF SMD 5KHr ESR=60 mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 5.7 mm (0.224 in) | Reel | |||||||
Mfr: A759KR227M1VAAE024 TTI: A759KR227M1VAAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 220uF RAD 2KHr ESR=24 mOhms | 0In Stock | Radial | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 24 mOhms | 11.5 mm (0.453 in) | Bulk | |||||||
KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% ESR=40mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: A755KS476M1EAAE025 TTI: A755KS476M1EAAE025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms | 0In Stock | Radial | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 25 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: T598V337M2R5ATE015 TTI: T598V337M2R5ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 1.68 VDC, 2.5 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: A750KK337M1CCAE014 TTI: A750KK337M1CCAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms | 0In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 14 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: A750EK337M1AAAE016 TTI: A750EK337M1AAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=16 mOhms | 0In Stock | Radial | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 16 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: A759MS107M1HAAE031 TTI: A759MS107M1HAAE031 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 100uF RAD 2KHr ESR=31 mOhms | 0In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 31 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A750MS477M1EAAE015 TTI: A750MS477M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=15 mOhms | 0In Stock | Radial | 470 uF | 20 % | 25 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A767MU107M1VLAE029 TTI: A767MU107M1VLAE029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=29 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 29 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: A765KN337M1CLAE016 TTI: A765KN337M1CLAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 330uF SMD 2KHr ESR=16 mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 9.7 mm (0.382 in) | Reel | |||||||
Mfr: A750BG337M0JAAE020 TTI: A750BG337M0JAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 330uF RAD 2KHr ESR=20 mOhms | 0In Stock | Radial | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 7 mm (0.276 in) | Bulk | |||||||
Mfr: T521B156M016ATE090 TTI: T521B156M016ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 15uF 1311 20% ESR=90mOhms | 0In Stock | SMD/SMT | 15 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | |||||
Mfr: T520V337M2R5ATE015 TTI: T520V337M2R5ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T591B227M2R5ATE009 TTI: T591B227M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms Harsh Env | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: A784MS477M1ELAV018 TTI: A784MS477M1ELAV018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 470uF 20% 150C ESR=18mOhms AECQ2 | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 150 C | 18 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | ||||||
Mfr: A784MS157M1HLAS026 TTI: A784MS157M1HLAS026 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 150 C | 26 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel |