KEMET - Polymer Capacitors
17,280 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A765EB127M1ALAE018 TTI: A765EB127M1ALAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 120uF SMD 2KHr ESR=18 mOhms | 0In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 5.7 mm (0.224 in) | Reel | |||||||
Mfr: A768EB226M1HLAE048 TTI: A768EB226M1HLAE048 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=48 mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 48 mOhms | 5.7 mm | Reel | |||||||
Mfr: A768KS397M1DLAE017 TTI: A768KS397M1DLAE017 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Vol 390uF SMD 2KHr ESR=17 mOhms | 0In Stock | SMD/SMT | 390 uF | 20 % | 20 VDC | - 55 C | + 125 C | 17 mOhms | 12.2 mm | Reel | |||||||
Mfr: A783MN826M1JLAS025 TTI: A783MN826M1JLAS025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 82uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 0In Stock | Radial | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 10.2 mm | AEC-Q200 | Ammo Pack | ||||||
Mfr: A750KW687M1EAAE016 TTI: A750KW687M1EAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 680uF RAD 2KHr ESR=16 mOhms | 0In Stock | Radial | 680 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 16 mm (0.63 in) | Bulk | |||||||
Mfr: A759EK227M0JAAE018 TTI: A759EK227M0JAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: A768KE826M1GLAS038 TTI: A768KE826M1GLAS038 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Volt 82uF SMD 2KHr ESR=38 mOhms AECQ200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 40 VDC | - 55 C | + 125 C | 38 mOhms | 6.7 mm | AEC-Q200 | Reel | ||||||
Mfr: A759KC276M1JAAE054 TTI: A759KC276M1JAAE054 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 27uF RAD 2KHr ESR=54 mOhms | 0In Stock | Radial | 27 uF | 20 % | 63 VDC | - 55 C | + 125 C | 54 mOhms | 6 mm (0.236 in) | Bulk | |||||||
Mfr: A750BK107M1AAAE024 TTI: A750BK107M1AAAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 100uF RAD 2KHr ESR=24 mOhms | 0In Stock | Radial | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 24 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: A750EK227M1CAAE016 TTI: A750EK227M1CAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=16 mOhms | 0In Stock | Radial | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: A750MS108M1AAAE013 TTI: A750MS108M1AAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1000uF RAD 2KHr ESR=13 mOhms | 0In Stock | Radial | 1000 uF | 20 % | 10 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A750EK476M1EAAE040 TTI: A750EK476M1EAAE040 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 47uF RAD 2KHr ESR=40 mOhms | 0In Stock | Radial | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: A759KS106M2CAAE110 TTI: A759KS106M2CAAE110 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 160Vol 10uF RAD 2KHr ESR=110 mOhms | 0In Stock | Radial | 10 uF | 20 % | 160 VDC | - 55 C | + 125 C | 110 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A750KS337M1EAAE018 TTI: A750KS337M1EAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 330uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 18 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A767KS336M1KLAE045 TTI: A767KS336M1KLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=45 mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 105 C | 45 mOhms | 12.2 mm (0.48 in) | Reel | |||||||
Mfr: A758KK687M0GAAE016 TTI: A758KK687M0GAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 680uF RAD 5KHr ESR=16 mOhms | 0In Stock | Radial | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 16 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: A765BG227M0JLAE020 TTI: A765BG227M0JLAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF SMD 2KHr ESR=20 mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: T523V476M035APE100 TTI: T523V476M035APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 1.9 mm | Reel | |||||||
Mfr: A768KE826M1VLAS036 TTI: A768KE826M1VLAS036 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms AECQ200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 35 VDC | - 55 C | + 125 C | 36 mOhms | 6.7 mm | AEC-Q200 | Reel | ||||||
Mfr: A769MS107M1JLAS018 TTI: A769MS107M1JLAS018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 100uF SMD 2KHr ESR=18 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 40 C | + 125 C | 18 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A768KE336M1HLAE042 TTI: A768KE336M1HLAE042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=42 mOhms | 0In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 42 mOhms | 6.7 mm | Reel | |||||||
Mfr: T598V227M006ATE025 TTI: T598V227M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=25mOhms AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: A759KS827M1AAAE013 TTI: A759KS827M1AAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 820uF RAD 2KHr ESR=13 mOhms | 0In Stock | Radial | 820 uF | 20 % | 10 VDC | - 55 C | + 125 C | 13 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A798V477M2R5APE003 TTI: A798V477M2R5APE003 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 20% -55 +/- 125C ESR=3mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: T598B227M2R5ATE009 TTI: T598B227M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel |