KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598V337M2R5ATE009 TTI: T598V337M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 734320 9mOhms 20% AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 1.68 VDC, 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: T520D477M004ATE025 TTI: T520D477M004ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A759KR187M1VAAE024 TTI: A759KR187M1VAAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 180uF RAD 2KHr ESR=24 mOhms | 0In Stock | Radial | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 24 mOhms | 11.5 mm (0.453 in) | Ammo Pack | |||||||
Mfr: A768MS108M1CLAE015 TTI: A768MS108M1CLAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms | 0In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 12.2 mm | Reel | |||||||
Mfr: A784MW567M1VLAV013 TTI: A784MW567M1VLAV013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 | 0In Stock | SMD/SMT | 560 uF | 20 % | 35 VDC | - 55 C | + 150 C | 13 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: A750KS477M1CAAE013 TTI: A750KS477M1CAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms | 0In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A759KS336M1KAAE055 TTI: A759KS336M1KAAE055 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 33uF RAD 2KHr ESR=55 mOhms | 0In Stock | Radial | 33 uF | 20 % | 80 VDC | - 55 C | + 125 C | 55 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A768EB476M1ELAS042 TTI: A768EB476M1ELAS042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 42 mOhms | 5.7 mm | AEC-Q200 | Reel | ||||||
Mfr: A750KS477M1CDAE013 TTI: A750KS477M1CDAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms | 0In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Ammo Pack | |||||||
Mfr: A759MS685M2EAAE482 TTI: A759MS685M2EAAE482 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms | 0In Stock | Radial | 6.8 uF | 20 % | 250 VDC | - 55 C | + 125 C | 482 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A750BM397M0JAAE020 TTI: A750BM397M0JAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 390uF RAD 2KHr ESR=20 mOhms | 0In Stock | Radial | 390 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: A755MS158M1AAAE013 TTI: A755MS158M1AAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1500uF RAD 5KHr ESR=13 mOhms | 0In Stock | Radial | 1500 uF | 20 % | 10 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A768KE396M1HLAE042 TTI: A768KE396M1HLAE042 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms | 0In Stock | SMD/SMT | 39 uF | 20 % | 50 VDC | - 55 C | + 125 C | 42 mOhms | 6.7 mm | Reel | |||||||
Mfr: A759MS566M1KAAE045 TTI: A759MS566M1KAAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 56uF RAD 2KHr ESR=45 mOhms | 0In Stock | Radial | 56 uF | 20 % | 80 VDC | - 55 C | + 125 C | 45 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A767KN226M1JLAE045 TTI: A767KN226M1JLAE045 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=45 mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 105 C | 45 mOhms | 9.7 mm (0.382 in) | Reel | |||||||
Mfr: A750BG227M0JAAE020 TTI: A750BG227M0JAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF RAD 2KHr ESR=20 mOhms | 0In Stock | Radial | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 7 mm (0.276 in) | Bulk | |||||||
Mfr: A765BC107M0JLAE025 TTI: A765BC107M0JLAE025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 100uF SMD 2KHr ESR=25 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: A755MS108M1AAAE013 TTI: A755MS108M1AAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms | 0In Stock | Radial | 1000 uF | 20 % | 10 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A758BG106M1EAAE070 TTI: A758BG106M1EAAE070 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms | 0In Stock | Radial | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7 mm (0.276 in) | Bulk | |||||||
Mfr: A750KS128M0JAAE014 TTI: A750KS128M0JAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1200uF RAD 2KHr ESR=14 mOhms | 0In Stock | Radial | 1200 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A766EB127M1ALAE027 TTI: A766EB127M1ALAE027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 120uF SMD 5KHr ESR=27 mOhms | 0In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 27 mOhms | 5.7 mm (0.224 in) | Reel | |||||||
Mfr: A768MS107M1JLAE027 TTI: A768MS107M1JLAE027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27 mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 27 mOhms | 12.2 mm | Reel | |||||||
Mfr: A750MV477M1VAAE018 TTI: A750MV477M1VAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 470uF RAD 2KHr ESR=18 mOhms | 0In Stock | Radial | 470 uF | 20 % | 35 VDC | - 55 C | + 105 C | 18 mOhms | 14 mm (0.551 in) | Bulk | |||||||
Mfr: A750MW128M1EAAE014 TTI: A750MW128M1EAAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vo 1200uF RAD 2KHr ESR=14 mOhms | 0In Stock | Radial | 1200 uF | 20 % | 25 VDC | - 55 C | + 105 C | 14 mOhms | 16 mm (0.63 in) | Bulk | |||||||
Mfr: A768KE187M1ELAS029 TTI: A768KE187M1ELAS029 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms AECQ200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 29 mOhms | 6.7 mm | AEC-Q200 | Reel |