KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T530X687M006AHE018 TTI: T530X687M006AHE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 20% ESR=18mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520L107M010ATE025 TTI: T520L107M010ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 1.8 mm | Reel | ||||||
Mfr: T520T227M004ATE025 TTI: T520T227M004ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | Reel | |||||||||
Mfr: T543D227K010AH W010 TTI: T543D227K010AHW010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 220UuF 2917 10% ESR=10mohms | Not Available Online | SMD/SMT | 220 uF | 10 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | T543D227K010AHW010T100 | |||||
Mfr: T543X336K050AH E040 TTI: T543X336K050AHE040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 33uF 10% ESR=40mOhms | Not Available Online | SMD/SMT | 33 uF | 10 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X336K050AHE040T100 | |||||
Mfr: T525D476M016AHE035 TTI: T525D476M016AHE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T543O477M016AH E020 TTI: T543O477M016AHE020 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 470uF 2924 20% ESR=20mOhms | Not Available Online | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 7.3 mm | 6 mm | 4 mm | Reel | T543O477M016AHE020T100 | |||||
Mfr: T521X337M016ATE015 TTI: T521X337M016ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 7343 ESR=15mOhms 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T541X686M025AH6710 TTI: T541X686M025AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 680UF 25V 20% X | Not Available Online | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | Reel | ||||||||||
Mfr: T543X337M016AH E025 TTI: T543X337M016AHE025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | Not Available Online | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X337M016AHE025T100 | |||||
Mfr: T541X336M050CH 6710 TTI: T541X336M050CH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms | Not Available Online | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | Reel | T541X336M050CH6710T100 | ||||||||
Mfr: A767MU226M2ALAE038 TTI: A767MU226M2ALAE038 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 100Vol 22uF SMD 2KHr ESR=38 mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 100 VDC | - 55 C | + 105 C | 38 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: T521X337M016AHE025 TTI: T521X337M016AHE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520C337M2R5ATE025 TTI: T520C337M2R5ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | ||||||
Mfr: T520D337M006AHE015 TTI: T520D337M006AHE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=15mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520V337M004ATE025 TTI: T520V337M004ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: A771MS567M1ELAS011 TTI: A771MS567M1ELAS011 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25 Volts 560 uF 125C Long Life AECQ200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: A780MS107M1JLAV030 TTI: A780MS107M1JLAV030 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 12.4 mm (0.488 in) | AEC-Q200 | Reel | |||||||
Mfr: A765KN827M0ELAE012 TTI: A765KN827M0ELAE012 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Vo 820uF SMD 2KHr ESR=12 mOhms | 0In Stock | SMD/SMT | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 9.7 mm (0.382 in) | Reel | ||||||||
Mfr: T598D156M035ATE065 TTI: T598D156M035ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 20% ESR=65mOhms AEC-Q200 | 0In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T520M157M006ATE070 TTI: T520M157M006ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 150uF 1311 20% ESR=70mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.4 mm | Reel | ||||||
Mfr: T521D226M035ATE060 TTI: T521D226M035ATE060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=60mOhms | Not Available Online | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T523H107M035APE070 TTI: T523H107M035APE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35v 100uF 2924 20% 20% ESR=70mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 85 C | 70 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | ||||||
Mfr: T543X226K063AH W075 TTI: T543X226K063AHW075 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms | Not Available Online | SMD/SMT | 22 uF | 10 % | 63 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X226K063AHW075T100 | |||||
Mfr: T521V107M016AHE050 TTI: T521V107M016AHE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel |