KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T543X106K063AT W050 TTI: T543X106K063ATW050 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=53mOhms | Not Available Online | SMD/SMT | 10 uF | 10 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X106K063ATW050T100 | |||||
Mfr: A759KK336M1JAAE036 TTI: A759KK336M1JAAE036 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 33uF Radial 20% 2K Hours 125C ESR=36mOhms | 0In Stock | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: T543D106K050AH W100 TTI: T543D106K050AHW100 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms | Not Available Online | SMD/SMT | 10 uF | 10 % | 50 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | T543D106K050AHW100T100 | |||||
Mfr: T541X107M020AH 6510 TTI: T541X107M020AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 100uF 20% ESR=50mOhms | Not Available Online | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X107M020AH6510T100 | |||||
Mfr: T521D686M025ATE070 TTI: T521D686M025ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 20% ESR=70mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D227M010AHE018 TTI: T520D227M010AHE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% ESR=18mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A768MS567M1ELAE017 TTI: A768MS567M1ELAE017 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 17 mOhms | 12.2 mm | Reel | ||||||||
Mfr: T550B107K060AH TTI: T550B107K060AH KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms | Not Available Online | Axial | 100 uF | 10 % | 60 VDC | - 55 C | + 105 C | 100 mOhms | 16.51 mm | Tray | ||||||||
Mfr: T520L337M2R5ATE025 TTI: T520L337M2R5ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 1.8 mm | Reel | ||||||
Mfr: T520D227M006ATE006 TTI: T520D227M006ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T541X337M010AH 6520 TTI: T541X337M010AH6520 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms | Not Available Online | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 6 mOhms | Reel | T541X337M010AH6520T100 | ||||||||
Mfr: T520V157M006ATE015 TTI: T520V157M006ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T543D106K050ATE120 TTI: T543D106K050ATE120 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms | Not Available Online | SMD/SMT | 10 uF | 10 % | 50 VDC | - 55 C | + 125 C | 120 Ohms | Reel | T543D106K050ATE120T100 | ||||||||
Mfr: A783MN477M1ELAS020 TTI: A783MN477M1ELAS020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 470uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 0In Stock | Radial | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm | AEC-Q200 | Ammo Pack | |||||||
Mfr: T598D337M006ATE040 TTI: T598D337M006ATE040 KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T530X687M006AHE018 TTI: T530X687M006AHE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 20% ESR=18mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520L107M010ATE025 TTI: T520L107M010ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 1.8 mm | Reel | ||||||
Mfr: T520T227M004ATE025 TTI: T520T227M004ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | Reel | |||||||||
Mfr: T543D227K010AH W010 TTI: T543D227K010AHW010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 220UuF 2917 10% ESR=10mohms | Not Available Online | SMD/SMT | 220 uF | 10 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | T543D227K010AHW010T100 | |||||
Mfr: T543X336K050AH E040 TTI: T543X336K050AHE040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 33uF 10% ESR=40mOhms | Not Available Online | SMD/SMT | 33 uF | 10 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X336K050AHE040T100 | |||||
Mfr: T525D476M016AHE035 TTI: T525D476M016AHE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T543O477M016AH E020 TTI: T543O477M016AHE020 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 470uF 2924 20% ESR=20mOhms | Not Available Online | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 7.3 mm | 6 mm | 4 mm | Reel | T543O477M016AHE020T100 | |||||
Mfr: T521X337M016ATE015 TTI: T521X337M016ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 7343 ESR=15mOhms 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T541X686M025AH6710 TTI: T541X686M025AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 680UF 25V 20% X | Not Available Online | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | Reel | ||||||||||
Mfr: T543X337M016AH E025 TTI: T543X337M016AHE025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | Not Available Online | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T543X337M016AHE025T100 |