KEMET - Polymer Capacitors
17,281 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A768KS337M1ELAS019 TTI: A768KS337M1ELAS019 KEMET Availability: 0In Stock10,000 On Order Expected 30-Mar-27 Aluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19mOhms AECQ200 | 0In Stock10,000 On Order Expected 30-Mar-27 | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 19 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: T527T226M025ATE090 TTI: T527T226M025ATE090 KEMET Availability: 0In Stock6,000 On Order Expected 12-Mar-27 Tantalum Capacitors - Polymer 25V 22uF 3528 20% ESR=90mOhms | 0In Stock6,000 On Order Expected 12-Mar-27 | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: T530D477M004ATE010 TTI: T530D477M004ATE010 KEMET Availability: 0In Stock1,000 On Order Expected 23-Dec-26 Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=10mOhms | 0In Stock1,000 On Order Expected 23-Dec-26 | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A770KS566M1JLAS031 TTI: A770KS566M1JLAS031 KEMET Availability: 0In Stock10,000 On Order Expected 06-Apr-27 Aluminum Organic Polymer Capacitors 63Volt 56uF SMD 2KHr ESR=31 mOhms | 0In Stock10,000 On Order Expected 06-Apr-27 | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 31 mOhms | AEC-Q200 | Reel | |||||||
Mfr: A765EB227M0JLAE020 TTI: A765EB227M0JLAE020 KEMET Availability: 0In Stock10,000 On Order Expected 09-Mar-27 Aluminum Organic Polymer Capacitors 6.3Vo 220uF SMD 2KHr ESR=20 mOhms | 0In Stock10,000 On Order Expected 09-Mar-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 20 mOhms | 5.7 mm (0.224 in) | Reel | |||||||
Mfr: A700D157M006ATE015 TTI: A700D157M006ATE015 KEMET Availability: 0In Stock500 On Order Expected 17-Mar-27 Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=15 mOhms | 0In Stock500 On Order Expected 17-Mar-27 | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: T520L107M010AHE025 TTI: T520L107M010AHE025 KEMET Availability: 0In Stock1,000 On Order Expected 05-Mar-27 Tantalum Capacitors - Polymer 10V 100uF 20% ESR=25mOhms | 0In Stock1,000 On Order Expected 05-Mar-27 | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 1.8 mm | Reel | |||||
Mfr: T520B227M2R5AHE015 TTI: T520B227M2R5AHE015 KEMET Availability: 0In Stock2,000 On Order Expected 28-May-27 Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=15mOhms | 0In Stock2,000 On Order Expected 28-May-27 | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T525B107M010ATE055 TTI: T525B107M010ATE055 KEMET Availability: 0In Stock4,000 On Order Expected 25-Jun-27 Tantalum Capacitors - Polymer 10V 100uF 3528 20% ESR=55mOhms | 0In Stock4,000 On Order Expected 25-Jun-27 | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T525B337M2R5ATE009 TTI: T525B337M2R5ATE009 KEMET Availability: 0In Stock4,000 On Order Expected 18-Nov-26 Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms | 0In Stock4,000 On Order Expected 18-Nov-26 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T523W167M018APE050 TTI: T523W167M018APE050 KEMET Availability: 0In Stock2,000 On Order Expected 12-Jan-28 Tantalum Capacitors - Polymer 18V 160uF 3528 20% ESR=50mOhms High Energy | 0In Stock2,000 On Order Expected 12-Jan-28 | SMD/SMT | 160 uF | 20 % | 18 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
Mfr: A798V567M2R5PPE003 TTI: A798V567M2R5PPE003 KEMET Availability: 0In Stock2,000 On Order Expected 16-Apr-27 Aluminum Organic Polymer Capacitors 2.5V 560uF 3528 20% ESR=3mOhms 3000 Hours | 0In Stock2,000 On Order Expected 16-Apr-27 | SMD/SMT | 560 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T521X107M035ATE030 TTI: T521X107M035ATE030 KEMET Availability: 0In Stock1,000 On Order Expected 30-Dec-27 Tantalum Capacitors - Polymer 35V 100uF 3528 20% ESR=30mOhms | 0In Stock1,000 On Order Expected 30-Dec-27 | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: A798V477M2R5PPE003 TTI: A798V477M2R5PPE003 KEMET Availability: 0In Stock2,000 On Order Expected 14-Jan-28 Aluminum Organic Polymer Capacitors 2.5V 470uF 3528 20% ESR=3mOhms 3000 Hours | 0In Stock2,000 On Order Expected 14-Jan-28 | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: T520B107M010ATE055 TTI: T520B107M010ATE055 KEMET Availability: 0In Stock4,000 On Order Expected 25-Jun-27 Tantalum Capacitors - Polymer 10V 100uF 3528 20% ESR=55mOhms | 0In Stock4,000 On Order Expected 25-Jun-27 | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T525B227M2R5ATE009 TTI: T525B227M2R5ATE009 KEMET Availability: 0In Stock4,000 On Order Expected 02-Jul-27 Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms | 0In Stock4,000 On Order Expected 02-Jul-27 | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T541X336M050AH 6710 TTI: T541X336M050AH 6710 KEMET Availability: 0In Stock800 On Order Expected 30-Nov-27 Tantalum Capacitors - Polymer 33UF 50V 20% X | 0In Stock800 On Order Expected 30-Nov-27 | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 470UF 6V 20% X | Not Available Online | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
KEMET Availability: 0In Stock1,000 On Order Expected 12-Jan-27 Tantalum Capacitors - Polymer 1KUF 10V 20% ESR 70 7360-15 | 0In Stock1,000 On Order Expected 12-Jan-27 | SMD/SMT | 1000 uF | 20 % | 10 VDC | - 55 C | + 85 C | 70 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | |||||
TTI: T521D106M050ATE2478 KEMET Availability: 0In Stock70,500 On Order Expected Tantalum Capacitors - Polymer 10UF 50V 20% ESR120 7343-31 | 0In Stock70,500 On Order Expected | SMD/SMT | 10 uF | Reel | |||||||||||||
TTI: TSP2X207M025ATE030D5 KEMET Availability: 0In Stock89 On Order Expected Tantalum Capacitors - Polymer 200UF 25V 20% 2X | 0In Stock89 On Order Expected | Tray | |||||||||||||||
Mfr: A770MS107M1JLAS027 TTI: A770MS107M1JLAS027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 63V ESR=27 | 0In Stock | Reel | |||||||||||||||
Mfr: T540B336M006AH 6510 TTI: T540B336M006AH 6510 KEMET Availability: 0In Stock500 On Order Expected 15-Jul-27 Tantalum Capacitors - Polymer 33UF 6.3V 20% B | 0In Stock500 On Order Expected 15-Jul-27 | 33 uF | 20 % | 6 VDC | - 55 C | + 125 C | Reel | ||||||||||
Mfr: T541D227M010AH 6520 TTI: 04052-036 KEMET Availability: 0In Stock110 On Order Expected 16-Nov-26 Tantalum Capacitors - Polymer 220UF 10V 20% D | 0In Stock110 On Order Expected 16-Nov-26 | SMD/SMT | 220 uF | Reel | |||||||||||||
Mfr: T541D227M010AH 6520 TTI: T541D227M010AH 6520 KEMET Availability: 0In Stock110 On Order Expected 16-Nov-26 Tantalum Capacitors - Polymer 220UF 10V 20% D | 0In Stock110 On Order Expected 16-Nov-26 | SMD/SMT | 220 uF | Reel |