KEMET - Polymer Capacitors
17,280 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520V337M006ATE015 TTI: T520V337M006ATE015 KEMET Availability: 0In Stock1,000 On Order Expected 11-May-27 Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms | 0In Stock1,000 On Order Expected 11-May-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
TTI: T541X476M035AH6510 KEMET Availability: 0In Stock600 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | 0In Stock600 On Order Expected | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X476M035AH6510T100 | |||||
Mfr: T530X687M006AHE010 TTI: T530X687M006AHE010 KEMET Availability: 0In Stock1,000 On Order Expected 19-Mar-27 Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=10mOhms | 0In Stock1,000 On Order Expected 19-Mar-27 | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T545X227M016ATE035 TTI: T545X227M016ATE035 KEMET Availability: 0In Stock500 On Order Expected 06-May-27 Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms | 0In Stock500 On Order Expected 06-May-27 | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | ||||||
Mfr: T520B227M006ATE025 TTI: T520B227M006ATE025 KEMET Availability: 0In Stock2,000 On Order Expected 04-May-27 Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=25mOhms | 0In Stock2,000 On Order Expected 04-May-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T521D476M016ATE070 TTI: T521D476M016ATE070 KEMET Availability: 0In Stock18,500 On Order Expected Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms | 0In Stock18,500 On Order Expected | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T521D227M016ATE025 TTI: T521D227M016ATE025 KEMET Availability: 0In Stock500 On Order Expected 19-Feb-27 Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=25mOhms | 0In Stock500 On Order Expected 19-Feb-27 | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A768MS277M1GLAE022 TTI: A768MS277M1GLAE022 KEMET Availability: 0In Stock12,000 On Order Expected 10-Nov-26 Aluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms | 0In Stock12,000 On Order Expected 10-Nov-26 | SMD/SMT | 270 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | Reel | ||||||||
Mfr: T598D107M016ATE050 TTI: T598D107M016ATE050 KEMET Availability: 0In Stock1,000 On Order Expected 13-Nov-26 Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 | 0In Stock1,000 On Order Expected 13-Nov-26 | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T520Y477M006ATE025 TTI: T520Y477M006ATE025 KEMET Availability: 0In Stock2,500 On Order Expected 28-Apr-27 Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms | 0In Stock2,500 On Order Expected 28-Apr-27 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T528Z337M004ATE009 TTI: T528Z337M004ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.6 mm | Reel | ||||||
Mfr: T523W476M035APE100 TTI: T523W476M035APE100 KEMET Availability: 0In Stock2,000 On Order Expected 02-Apr-27 Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms | 0In Stock2,000 On Order Expected 02-Apr-27 | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 85 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: PHA223JKP4210ME4 TTI: PHA223JKP4210ME4 KEMET Availability: 0In Stock1,056 On Order Expected 14-Dec-26 Aluminum Organic Polymer Capacitors 35V 2100uF Axial 125C AEC-Q200 D=16.2mm | 0In Stock1,056 On Order Expected 14-Dec-26 | Axial | 2100 uF | 20 % | 35 VDC | - 40 C | + 125 C | 34.7 mm (1.366 in) | Tray | |||||||||
Mfr: A781MS567M1ELAS022 TTI: A781MS567M1ELAS022 KEMET Availability: 0In Stock1,600 On Order Expected 23-Mar-27 Aluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock1,600 On Order Expected 23-Mar-27 | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 22 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | |||||||
Mfr: A768MS277M1GLAV022 TTI: A768MS277M1GLAV022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | |||||||
Mfr: T520B107M006AHE015 TTI: T520B107M006AHE015 KEMET Availability: 0In Stock18,000 On Order Expected 16-Jul-27 Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms | 0In Stock18,000 On Order Expected 16-Jul-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520B337M006ATE070 TTI: T520B337M006ATE070 KEMET Availability: 0In Stock2,000 On Order Expected 13-Nov-26 Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms | 0In Stock2,000 On Order Expected 13-Nov-26 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T521V106M050ATE090 TTI: T521V106M050ATE090 KEMET Availability: 0In Stock2,000 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | 0In Stock2,000 On Order Expected 22-Jan-27 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T520W337M2R5ATE025 TTI: T520W337M2R5ATE025 KEMET Availability: 0In Stock1,000 On Order Expected 14-Jul-27 Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms | 0In Stock1,000 On Order Expected 14-Jul-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
Mfr: T520T227M2R5ATE035 TTI: T520T227M2R5ATE035 KEMET Availability: 0In Stock15,000 On Order Expected 10-Feb-27 Tantalum Capacitors - Polymer 2.5V 220uF 20% 3528 ESR=35mOhms 1.2mm | 0In Stock15,000 On Order Expected 10-Feb-27 | Reel | ||||||||||||||||
Mfr: T530D337M004ATE005 TTI: T530D337M004ATE005 KEMET Availability: 0In Stock4,000 On Order Expected 08-Dec-27 Tantalum Capacitors - Polymer 4V 330uF 20% ESR=5mOhms | 0In Stock4,000 On Order Expected 08-Dec-27 | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A700V336M010ATE028 TTI: A700V336M010ATE028 KEMET Availability: 0In Stock666,000 On Order Expected 01-Sep-27 Aluminum Organic Polymer Capacitors 10Vol 33uF 2917 2KHr ESR=28 mOhms | 0In Stock666,000 On Order Expected 01-Sep-27 | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 125 C | 28 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: T543O687M010AH E010 TTI: T543O687M010AHE015 KEMET Availability: 0In Stock378 On Order Expected 25-Feb-27 Tantalum Capacitors - Polymer 10V 680uF 2924 20% ESR=15mOhms | 0In Stock378 On Order Expected 25-Feb-27 | SMD/SMT | 680 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 6 mm | 4 mm | Reel | T543O687M010AHE015T100 | |||||
TTI: T523H108M010APE070 KEMET Availability: 0In Stock1,000 On Order Expected 12-Jan-27 Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms | 0In Stock1,000 On Order Expected 12-Jan-27 | SMD/SMT | 1000 uF | 20 % | 10 VDC | - 55 C | + 85 C | 70 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | ||||||
Mfr: T528Z337M2R5ATE005 TTI: T528Z337M2R5ATE005 KEMET Availability: 0In Stock1,000 On Order Expected 30-Apr-27 Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=5mOhms | 0In Stock1,000 On Order Expected 30-Apr-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 1.6 mm | Reel |