KEMET - Polymer Capacitors
17,280 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520D337M006ATE045 TTI: T520D337M006ATE045 KEMET Availability: 56,000In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms | 56,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700D107M006ATE018 TTI: A700D107M006ATE018 KEMET Availability: 6,500In StockAluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=18 mOhms | 6,500In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: T521D336M035ATE065 TTI: T521D336M035ATE065 KEMET Availability: 170,000In Stock43,000 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms | 170,000In Stock43,000 On Order Expected 22-Jan-27 | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B337M2R5ATE009 TTI: T520B337M2R5ATE009 KEMET Availability: 144,000In StockTantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=9mOhms | 144,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: A700X227M006ATE015 TTI: A700X227M006ATE015 KEMET Availability: 17,500In StockAluminum Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=15 mOhms | 17,500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T530D227M010ATE006 TTI: T530D227M010ATE006 KEMET Availability: 17,500In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms | 17,500In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530D687M2R5ATE006 TTI: T530D687M2R5ATE006 KEMET Availability: 54,000In Stock96,000 On Order Expected Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms | 54,000In Stock96,000 On Order Expected | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B476M006ATE070 TTI: T520B476M006ATE070 KEMET Availability: 58,000In Stock40,000 On Order Expected 30-Jun-27 Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms | 58,000In Stock40,000 On Order Expected 30-Jun-27 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T530X108M004ATE006 TTI: T530X108M004ATE006 KEMET Availability: 29,000In Stock21,000 On Order Expected Tantalum Capacitors - Polymer 4V 1000uF 2917 20% ESR=6mOhms | 29,000In Stock21,000 On Order Expected | SMD/SMT | 1000 uF | 20 % | 4 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520A226M010ATE080 TTI: T520A226M010ATE080 KEMET Availability: 122,000In StockTantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms | 122,000In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T520D107M010ATE055 TTI: T520D107M010ATE055 KEMET Availability: 13,000In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms | 13,000In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T529P476M006AAE200 TTI: T529P476M006AAE200 KEMET Availability: 117,000In Stock33,000 On Order Expected 03-Dec-26 Tantalum Capacitors - Polymer 6.3volts 47uF 20% ESR=200mohms | 117,000In Stock33,000 On Order Expected 03-Dec-26 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 1 mm | Reel | |||||
Mfr: T520B337M2R5ATE015 TTI: T520B337M2R5ATE015 KEMET Availability: 4,000In Stock20,000 On Order Expected 28-May-27 Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=15mOhms | 4,000In Stock20,000 On Order Expected 28-May-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520D337M006ATE010 TTI: T520D337M006ATE010 KEMET Availability: 35,500In Stock7,500 On Order Expected 15-Jan-27 Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=10mOhms | 35,500In Stock7,500 On Order Expected 15-Jan-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X687M006ATE018 TTI: T530X687M006ATE018 KEMET Availability: 77,000In StockTantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=18mOhms | 77,000In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520V337M006ATE025 TTI: T520V337M006ATE025 KEMET Availability: 42,000In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms | 42,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520D227M010ATE040 TTI: T520D227M010ATE040 KEMET Availability: 14,500In Stock38,000 On Order Expected 29-Jan-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms | 14,500In Stock38,000 On Order Expected 29-Jan-27 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530D157M010ATE005 TTI: T530D157M010ATE005 KEMET Availability: 123,500In Stock104,500 On Order Expected 12-Jan-27 Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms | 123,500In Stock104,500 On Order Expected 12-Jan-27 | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700X107M010ATE010 TTI: A700X107M010ATE010 KEMET Availability: 90,500In StockAluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms | 90,500In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T521D107M020ATE055 TTI: T521D107M020ATE055 KEMET Availability: 10,500In Stock10,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms | 10,500In Stock10,000 On Order Expected 31-Dec-26 | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X477M006ATE004 TTI: T530X477M006ATE004 KEMET Availability: 25,500In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=4mOhms | 25,500In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 4 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520B107M010ATE070 TTI: T520B107M010ATE070 KEMET Availability: 106,000In StockTantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=70mOhms | 106,000In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520D108M2R5ATE006 TTI: T520D108M2R5ATE006 KEMET Availability: 1,000In Stock5,000 On Order Expected 21-Jan-27 Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=6mOhms | 1,000In Stock5,000 On Order Expected 21-Jan-27 | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520Y477M006ATE010 TTI: T520Y477M006ATE010 KEMET Availability: 32,500In Stock50,500 On Order Expected Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms | 32,500In Stock50,500 On Order Expected | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: T520X337M010ATE025 TTI: T520X337M010ATE025 KEMET Availability: 19,500In Stock6,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=25mOhms | 19,500In Stock6,000 On Order Expected 31-Dec-26 | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel |