KEMET - Polymer Capacitors
17,280 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T530X687M006ATE010 TTI: T530X687M006ATE010. KEMET Availability: 230In StockCut Tape Tantalum Capacitors - Polymer 680UF 6.3V 20% ESR 10 7343-43 | 230In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Cut Tape | ||||||
Mfr: T521X476M035ATE030 TTI: T521X476M035ATE030. KEMET Availability: 50In StockCut Tape Tantalum Capacitors - Polymer 35volts 47uF 20% ESR=30mohms | 50In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 7.3 mm | 4.3 mm | 4 mm | Cut Tape | ||||||
Mfr: T520D107M010ATE018 TTI: T520D107M010ATE018. KEMET Availability: 290In StockCut Tape Tantalum Capacitors - Polymer 100uF 10V ESR=18 | 290In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape | ||||||
Mfr: T520V337M2R5ATE025 TTI: T520V337M2R5ATE025. KEMET Availability: 2,860In StockCut Tape Tantalum Capacitors - Polymer 330uF 2.5V ESR=25 | 2,860In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Cut Tape | ||||||
Mfr: T520D337M006ATE015 TTI: T520D337M006ATE015. KEMET Availability: 730In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 330uF 20% ESR=15 | 730In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape | ||||||
Mfr: T541X107K030AH 6541 TTI: T541X107K030AH6541 KEMET Availability: 404In StockTantalum Capacitors - Polymer 100UF 30V 10% X | 404In Stock | SMD/SMT | 100 uF | Reel | ||||||||||||||
Mfr: T521V107M016ATE050 TTI: T521V107M016ATE050. KEMET Availability: 750In StockCut Tape Tantalum Capacitors - Polymer 16volts 100uF 20% ESR=50mohms | 750In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Cut Tape | ||||||
Mfr: T520X337M010ATE010 TTI: T520X337M010ATE010. KEMET Availability: 80In StockCut Tape Tantalum Capacitors - Polymer 10volts 330uF 20% ESR=10 | 80In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Cut Tape | ||||||
Mfr: T520B337M2R5ATE045 TTI: T520B337M2R5ATE045. KEMET Availability: 2,100In StockCut Tape Tantalum Capacitors - Polymer 2.5volts 330uF 20% ESR=45 | 2,100In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Cut Tape | ||||||
Mfr: A992LH112M063A TTI: A992LH112M063A KEMET Availability: 7,300In StockAluminum Organic Polymer Capacitors 1100UF 63V | 7,300In Stock | Bulk | APL90A112LH063 | |||||||||||||||
Mfr: T521D336M035ATE065 TTI: T521D336M035ATE065. KEMET Availability: 260In StockCut Tape Tantalum Capacitors - Polymer 33UF 35V 20% ESR 65 7343-31 | 260In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape | ||||||
Mfr: T541X107K030AH 6541 TTI: T541X107K030AH 6541 KEMET Availability: 404In StockTantalum Capacitors - Polymer 100UF 30V 10% X | 404In Stock | SMD/SMT | 100 uF | Reel | ||||||||||||||
Mfr: T530X337M010ATE010 TTI: T530X337M010ATE010. KEMET Availability: 1,030In StockCut Tape Tantalum Capacitors - Polymer 10V 330uF 20% "X" | 1,030In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Cut Tape | ||||||
Mfr: T520D337M006ATE045 TTI: T520D337M006ATE045. KEMET Availability: 450In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 330uF 20% ESR=45 | 450In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape | ||||||
Mfr: T520B106M016ATE100 TTI: T520B106M016ATE100. KEMET Availability: 610In StockCut Tape Tantalum Capacitors - Polymer 16volts 10uF 20% | 610In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Cut Tape | ||||||
Mfr: A700X107M008ATE010 TTI: A700X107M008ATE010. KEMET Availability: 670In StockCut Tape Aluminum Organic Polymer Capacitors 8volts 100uF 20% ESR=10 | 670In Stock | SMD/SMT | 100 uF | 20 % | 8 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Cut Tape | ||||||
Mfr: T521D107M020ATE055. TTI: T521D107M020ATE055. KEMET Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 100UF 20V 20% ESR 55 7343-31 | 500In Stock | Cut Tape | ||||||||||||||||
Mfr: T530X477M006ATE010 TTI: T530X477M006ATE010. KEMET Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 6.3V 470uF 20% "X" | 500In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Cut Tape | ||||||
Mfr: T530D687M2R5ATE006 TTI: T530D687M2R5ATE006. KEMET Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 2.5volts 680uF | 500In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape | ||||||
Mfr: T520V337M006ATE018 TTI: T520V337M006ATE018. KEMET Availability: 260In StockCut Tape Tantalum Capacitors - Polymer 330UF 6.3V 20% ESR 18 7343-20 | 260In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Cut Tape | ||||||
Mfr: T598D107M010ATE080. TTI: T598D107M010ATE080. KEMET Availability: 300In StockCut Tape Tantalum Capacitors - Polymer 100UF 10V 20% ESR 80 | 300In Stock | AEC-Q200 | Cut Tape | |||||||||||||||
Mfr: T520B476M006ATE040 TTI: T520B476M006ATE040. KEMET Availability: 1,900In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 47.0uF 20% ESR=40 | 1,900In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Cut Tape | ||||||
Mfr: T520B107M006ATE015 TTI: T520B107M006ATE015. KEMET Availability: 1,000In StockCut Tape Tantalum Capacitors - Polymer 100UF 6.3V 20% ESR 15 3528-21 | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Cut Tape | ||||||
Mfr: T530X337M010ATE004 TTI: T530X337M010ATE004. KEMET Availability: 330In StockCut Tape Tantalum Capacitors - Polymer 330uF 10volts 20% | 330In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 4 mOhms | 7.3 mm | 4.3 mm | 4 mm | Cut Tape | ||||||
Mfr: T530D337M004ATE006 TTI: T530D337M004ATE006. KEMET Availability: 120In StockCut Tape Tantalum Capacitors - Polymer 330UF 4V 20% ESR 6 7343-31 | 120In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Cut Tape |