PXG - Chemi-Con - Aluminum Organic Polymer Capacitors
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXG160ARA101ME61G TTI: APXG160ARA101ME61G Chemi-Con Availability: 3,000In Stock5,000 On Order Expected 26-Jan-27 Aluminum Organic Polymer Capacitors 16Volts 100uF 5X6 | 3,000In Stock5,000 On Order Expected 26-Jan-27 | 100 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 27 mOhms | 3 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: APXG200ARA470ME61G TTI: APXG200ARA470ME61G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 20Volts 47uF 5X6 | 2,000In Stock | 47 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: APXG250ARA220MF45G TTI: APXG250ARA220MF45G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 25V 22uF 20% Tol. | 2,000In Stock | 22 uF | 25 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 45 mOhms | 2.35 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXG250ARA121MHA0G TTI: APXG250ARA121MHA0G Chemi-Con Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 120uF 20% Tol. | 1,000In Stock | 120 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.5 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: APXG250ARA101MHA0G TTI: APXG250ARA101MHA0G Chemi-Con Availability: 11,000In StockAluminum Organic Polymer Capacitors 25V 100uF 20% Tol. | 11,000In Stock | 100 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: APXG160ARA221MF80G TTI: APXG160ARA221MF80G Chemi-Con Availability: 0In Stock10,800 On Order Expected Aluminum Organic Polymer Capacitors 16V 220uF 20% Tol. | 0In Stock10,800 On Order Expected | 220 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXG250ARA220ME61G TTI: APXG250ARA220ME61G Chemi-Con Availability: 0In Stock2,000 On Order Expected 26-Mar-27 Aluminum Organic Polymer Capacitors 25Volts 22uF 5X6 | 0In Stock2,000 On Order Expected 26-Mar-27 | 22 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 40 mOhms | 2.45 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: APXG250ARA470MF61G TTI: APXG250ARA470MF61G Chemi-Con Availability: 0In Stock4,000 On Order Expected 11-Jan-27 Aluminum Organic Polymer Capacitors 25Volts 47uF 6X6 | 0In Stock4,000 On Order Expected 11-Jan-27 | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXG160ARA271MH70G TTI: APXG160ARA271MH70G Chemi-Con Availability: 0In Stock1,000 On Order Expected 15-Feb-27 Aluminum Organic Polymer Capacitors 16V 270uF 20% Tol. | 0In Stock1,000 On Order Expected 15-Feb-27 | 270 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: APXG160ARA102MJC0G TTI: APXG160ARA102MJC0G Chemi-Con Availability: 0In Stock2,400 On Order Expected 28-Oct-26 Aluminum Organic Polymer Capacitors 16V 1000uF 20% Tol. | 0In Stock2,400 On Order Expected 28-Oct-26 | 1 mF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PXG | Reel | |||||
Mfr: APXG200ARA121MF61G TTI: APXG200ARA121MF61G Chemi-Con Availability: 0In Stock9,000 On Order Expected 22-Mar-27 Aluminum Organic Polymer Capacitors 20Volts 120uF 6X6 | 0In Stock9,000 On Order Expected 22-Mar-27 | 120 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXG160ARA331MH70G TTI: APXG160ARA331MH70G Chemi-Con Availability: 0In Stock2,000 On Order Expected 31-Mar-27 Aluminum Organic Polymer Capacitors 16V 330uF 20% Tol. | 0In Stock2,000 On Order Expected 31-Mar-27 | 330 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: APXG160ARA821MJC0G TTI: APXG160ARA821MJC0G Chemi-Con Availability: 0In Stock400 On Order Expected 11-Jan-27 Aluminum Organic Polymer Capacitors 16V 820uF 20% Tol. | 0In Stock400 On Order Expected 11-Jan-27 | 820 uF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PXG | Reel | |||||
Mfr: APXG160ARA181MF61G TTI: APXG160ARA181MF61G Chemi-Con Availability: 0In Stock2,000 On Order Expected 15-Feb-27 Aluminum Organic Polymer Capacitors 16Volts 180uF 6X6 | 0In Stock2,000 On Order Expected 15-Feb-27 | 180 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXG160ARA680MF46G TTI: APXG160ARA680MF46G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 16V ESR=40 | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 20 % | 40 mOhms | 2.45 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | ||||||
Mfr: APXG200ARA151MF80G TTI: APXG200ARA151MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20V 150uF 20% Tol. | 0In Stock | 150 uF | 20 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXG250ARA151MJ80G TTI: APXG250ARA151MJ80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25V 150uF 20% Tol. | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.4 A | - 55 C | + 105 C | 10 mm | Can | PXG | Reel | |||||
Mfr: APXG250ARA560MF61G TTI: APXG250ARA560MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25V 56uF 20% Tol. | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXG200ARA560ME61G TTI: APXG200ARA560ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20Volts 56uF 5X6 | 0In Stock | 56 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: APXG200ARA181MH70G TTI: APXG200ARA181MH70G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20V 180uF 20% Tol. | 0In Stock | 180 uF | 20 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: APXG250ARA270ME61G TTI: APXG250ARA270ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25Volts 27uF 5X6 | 0In Stock | 27 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 40 mOhms | 2.45 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: APXG250ARA560MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25V 56uF 20% Tol. | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 28 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXG200ARA470MF46G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 20 % | 42 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | |||||||
Mfr: APXG250ARA151MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 20 % | 28 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | PXG | |||||||
Mfr: APXG250ARA680MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXG |
- 1
- 2