PXC - Chemi-Con - Aluminum Organic Polymer Capacitors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXC4R0ARA331MH70G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 330uF 8X6.7 | Not Available Online | 330 uF | 4 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 18 mOhms | - 55 C | + 105 C | 6.7 mm | 8 mm | Can | PXC | Reel | ||||
Mfr: APXC4R0ARA151ME60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 150uF 5X5.7 | Not Available Online | 150 uF | 4 VDC | SMD/SMT | 5.9 mm (0.232 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | - 55 C | + 105 C | 5.7 mm | 5 mm | Can | PXC | Reel | ||||
Mfr: APXC6R3ARA101ME60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 100uF 5X5.7 | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | - 55 C | + 105 C | 5.7 mm | 5 mm | Can | PXC | Reel | ||||
Mfr: APXC4R0ARA221MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 220uF 6.3X5.7 | Not Available Online | 220 uF | 4 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 21 mOhms | - 55 C | + 105 C | 5.7 mm | 6.3 mm | Can | PXC | Reel | ||||
Mfr: APXC6R3ARA181MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 180uF 6.3X5.7 | Not Available Online | 180 uF | 6.3 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | - 55 C | + 105 C | 5.7 mm | 6.3 mm | Can | PXC | Reel | ||||
Mfr: PXC6.3VC181MF60TP TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180UF 6.3V SMT CAN | Not Available Online | 180 uF | 6.3 VDC | SMD/SMT | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 20 % | 19 mOhms | 2.58 A | - 55 C | + 105 C | 5.7 mm | Can | PXC | |||||||
Mfr: APXC100ARA151MH70G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 150uF 8X6.7 | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.16 A | - 55 C | + 105 C | 8 mm | Can | PXC | Reel | |||||
Mfr: APXC2R5ARA271MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 270uF 6.3X5.7 | Not Available Online | 270 uF | 2.5 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | - 55 C | + 105 C | 5.7 mm | 6.3 mm | Can | PXC | Reel | ||||
Mfr: APXC2R5ARA181ME60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 180uF 5X5.7 | Not Available Online | 180 uF | 2.5 VDC | SMD/SMT | 5.9 mm (0.232 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | - 55 C | + 105 C | 5.7 mm | 5 mm | Can | PXC | Reel | ||||
Mfr: APXC160ARA390MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 39uF 6.3X5.7 | Not Available Online | 39 uF | 16 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | - 55 C | + 105 C | 5.7 mm | 6.3 mm | Can | PXC | Reel | ||||
Mfr: APXC2R5ARA471MH70G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 470uF 8X6.7 | Not Available Online | 470 uF | 2.5 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 17 mOhms | - 55 C | + 105 C | 6.7 mm | 8 mm | Can | PXC | Reel |