• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

PSJ - Chemi-Con - Aluminum Organic Polymer Capacitors

4 Results
4 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
APSJ2R5ELL391ME08S Chemi-Con
Datasheet
Mfr: APSJ2R5ELL391ME08S
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors

Not Available Online

Call
or
View Details
390 uF
2.5 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
4 mOhms
5.6 A
- 55 C
+ 105 C
5.4 mm
Can
PSJ
APSJ2R5ELL471ME08S Chemi-Con
Datasheet
Mfr: APSJ2R5ELL471ME08S
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors

Not Available Online

Call
or
View Details
470 uF
2.5 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
4.5 mOhms
5.2 A
- 55 C
+ 105 C
5.4 mm
Can
PSJ
APSJ2R5ELL561MF08J Chemi-Con
Datasheet
Mfr: APSJ2R5ELL561MF08J
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors

Not Available Online

Call
or
View Details
560 uF
2.5 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
4 mOhms
6.5 A
- 55 C
+ 105 C
6.3 mm
Can
PSJ
APSJ2R5ELL561MF08S Chemi-Con
Datasheet
Mfr: APSJ2R5ELL561MF08S
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors

Not Available Online

Call
or
View Details
560 uF
2.5 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
4.5 mOhms
6.2 A
- 55 C
+ 105 C
6.3 mm
Can
PSJ