PSE - Chemi-Con - Aluminum Organic Polymer Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APSE6R3ELL561MF08S TTI: APSE6R3ELL561MF08S Chemi-Con Availability: 0In Stock5,000 On Order Expected 01-Feb-27 Aluminum Organic Polymer Capacitors 560uF 6.3 Volt | 0In Stock5,000 On Order Expected 01-Feb-27 | 560 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 8 mOhms | 4.7 A | - 55 C | + 105 C | 6.3 mm | Can | PSE | Bulk | |||||
Mfr: APSE6R3ELL471MF08S TTI: APSE6R3ELL471MF08S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volt | 0In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 8 mOhms | 4.7 A | - 55 C | + 105 C | 6.3 mm | Can | PSE | Bulk | |||||
Mfr: APSE2R5EC3681MH06S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 680uF 8X6 | 0In Stock | 680 uF | 2.5 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 8 mOhms | 4.9 A | - 55 C | + 105 C | 8 mm | Can | PSE | Bulk | |||||
Mfr: APSE4R0ELL561MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 4 Volt | 0In Stock | 560 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 7 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | PSE | Bulk | |||||
Mfr: APSE2R5ELL821MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5 Volt | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 7 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | PSE | Bulk | |||||
Mfr: APSE4R0ETD561MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4Volts 560uF 6X8 | 0In Stock | 560 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 7 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | PSE | Bulk | |||||
Mfr: APSE2R5ELL681MH06S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 2.5 Volt | 0In Stock | 680 uF | 2.5 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 8 mOhms | 4.9 A | - 55 C | + 105 C | 8 mm | Can | PSE | Bulk | |||||
Mfr: APSE6R3EC3561MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 20% 6.3V High Ripple | 0In Stock | 560 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 8 mOhms | 4.7 A | - 55 C | + 105 C | 6.3 mm | Can | PSE | Bulk |