HSD - Chemi-Con - Aluminum Organic Polymer Capacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHSD250ELL331MJC5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 25V AEC-Q200 | Not Available Online | 330 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 10000 Hours | 20 % | 16 mOhms | 3.1 A | - 55 C | + 105 C | 10 mm | Can | HSD | AEC-Q200 | |||||
Mfr: HHSD350ELL271MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 35V AEC-Q200 | 0In Stock | 270 uF | 35 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 10000 Hours | 20 % | 17 mOhms | 3 A | - 55 C | + 105 C | 10 mm | Can | HSD | AEC-Q200 | |||||
Mfr: HHSD250ELL471MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 16 mOhms | 3.1 A | - 55 C | + 105 C | 10 mm | Can | HSD | ||||||
Mfr: HHSD630ELL121MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 63 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 3 A | - 55 C | + 105 C | 10 mm | Can | HSD | ||||||
Mfr: HHSD630ELL101MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 63V AEC-Q200 | 0In Stock | 100 uF | 63 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | HSD | AEC-Q200 | |||||
Mfr: HHSD500ELL121MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 50V AEC-Q200 | 0In Stock | 120 uF | 50 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 10000 Hours | 20 % | 19 mOhms | 2.8 A | - 55 C | + 105 C | 10 mm | Can | HSD | AEC-Q200 | |||||
Mfr: HHSD500ELL181MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 180 uF | 50 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 19 mOhms | 3 A | - 55 C | + 105 C | 10 mm | Can | HSD | ||||||
Mfr: HHSD800ELL680MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 68 uF | 80 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 28 mOhms | 3 A | - 55 C | + 105 C | 10 mm | Can | HSD | ||||||
Mfr: HHSD350ELL331MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 35 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 17 Ohms | 3 A | - 55 C | + 105 C | 10 mm | Can | HSD |