• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

HSC - Chemi-Con - Aluminum Organic Polymer Capacitors

4 Results
4 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: HHSC350ELL271MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 270uF 35V AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
270 uF
35 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
17 mOhms
3 A
- 55 C
+ 105 C
10 mm
Can
HSC
AEC-Q200
Datasheet
Mfr: HHSC500ELL121MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 120uF 50V AEC-Q200

Not Available Online

Call
or
View Details
120 uF
50 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
19 mOhms
2.8 A
- 55 C
+ 105 C
10 mm
Can
HSC
AEC-Q200
Datasheet
Mfr: HHSC630ELL101MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100uF 63V AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
63 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.6 A
- 55 C
+ 105 C
10 mm
Can
HSC
AEC-Q200
Datasheet
Mfr: HHSC250ELL331MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 330uF 25V AEC-Q200

Not Available Online

Call
or
View Details
330 uF
25 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
16 mOhms
3.1 A
- 55 C
+ 105 C
10 mm
Can
HSC
AEC-Q200