Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXK2R5ARA561MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 560uF 0.2 | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: HHXF500ARA470MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 47uF Tol 20% 8x10mm AEC-Q200 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | HXF | AEC-Q200 | Ammo Pack | ||||
Mfr: APNA6R3ARA331MF70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 12000 Hours | 20 % | 15 mOhms | 1.3 A | - 55 C | + 125 C | 6.7 mm | 6.3 mm | Can | |||||
Mfr: HHXK250ARA681MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% 3500mArms | 0In Stock | 680 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | 10 mm | HXK | |||||||
Mfr: HHXJ250ARA331MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF Tol 20% 8x10mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Mfr: HHXJ250ARA681MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 680uF Tol 20% 10x12.5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Mfr: HHXJ630ARA121MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 120uF Tol 20% 10x12.5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Mfr: APXG160ARA561MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16V 560uF 20% Tol. | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | PXG | Reel | |||||
Mfr: APSG160ELL271MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 270uF 0.2 | 0In Stock | 270 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 15 mOhms | 3.8 A | - 55 C | + 105 C | 6.3 mm | Can | PSG | Bulk | |||||
Mfr: HHSC630ELL101MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 63V AEC-Q200 | 0In Stock | 100 uF | 63 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | HSC | AEC-Q200 | |||||
Mfr: HHXJ350ARA331MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF Tol 20% 10x10mm AEC-Q200 | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | HXJ | Ammo Pack | |||||
Mfr: APXT100ARA121ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 10V | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 45 mOhms | 2 A | - 55 C | + 105 C | 5 mm | Can | PXT | ||||||
Mfr: HHXD160ARA470ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 105 C | 5 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: HHXD350ARA271MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD350ARA470MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD350ARA470MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | |||||
Mfr: APXH6R3ARA221MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 220uF 20% | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | 3.02 A | - 55 C | + 125 C | 8 mm | Can | PXH | Reel | |||||
Mfr: APXA4R0ARA122MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4Volts 1200uF 20% | 0In Stock | 1.2 mF | 4 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA6R3ARA681MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 680uF 10X12.2 | 0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA100ARA271MHC0S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 10volt | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||||
Mfr: APS-160ETD271MJA5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 16 Volt | 0In Stock | 270 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PS | Reel | |||||
Mfr: APXD100ARA470ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10Volts 47uF 5X6 | 0In Stock | 47 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 550 mA | - 55 C | + 125 C | 5 mm | Can | PXD | Reel | |||||
Mfr: APXD100ARA560MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10Volts 56uF 6X6 | 0In Stock | 56 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 680 mA | - 55 C | + 125 C | 6.3 mm | Can | PXD | Reel | |||||
Mfr: APXS100ARA330ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10Volts 33uF 5X6 | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 70 mOhms | 1.1 A | - 55 C | + 105 C | 5.3 mm | 5 mm | Can | PXS | Reel | |||
Mfr: APXS160ARA121MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 120uF 8X7 | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 105 C | 8 mm | Can | PXS | Reel |