Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXF630ARA151MJH0G TTI: HHXF630ARA151MJH0G Chemi-Con Aluminum Organic Polymer Capacitors 63VDC 150uF Tol 20% 10x16.5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXF | Reel | |||||||||||||||||
Mfr: HHXC350ARA470MF61G TTI: HHXC350ARA470MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 35V 20% 6.3 x 5.8 AEC-Q200 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APXF6R3ARA221ME61G TTI: APXF6R3ARA221ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol. | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 5 mm | Can | PXF | Reel | |||||
Mfr: APXA160ARA390MF61G TTI: APXA160ARA390MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 39UF 16V ESR=37 | 0In Stock | 39 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 37 mOhms | 2.05 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | Reel | ||||||
Mfr: APXG250ARA270ME61G TTI: APXG250ARA270ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25Volts 27uF 5X6 | 0In Stock | 27 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 40 mOhms | 2.45 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: HHXC350ARA220ME61G TTI: HHXC350ARA220ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 35V 20% 5 x 5.8 AEC-Q200 | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 100 mOhms | 550 mA | - 55 C | + 125 C | 5 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: APXE100ARA471MJ80G TTI: APXE100ARA471MJ80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 10 Volt | 0In Stock | 470 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 19 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | PXE | Reel | |||||
Mfr: HHXC350ARA470MF80G TTI: HHXC350ARA470MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 35V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APXF6R3ARA331MF61G TTI: APXF6R3ARA331MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXE100ARA271MH70G TTI: APXE100ARA271MH70G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 10 Volt | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: APSC4R0ELL561MH08S TTI: APSC4R0ELL561MH08S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 4 Volt | 0In Stock | 560 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSF160ELL271MH08S TTI: APSF160ELL271MH08S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 270uF 0.2 | 0In Stock | 270 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | PSF | Bulk | |||||
Mfr: APXH160ARA181MJ80G TTI: APXH160ARA181MJ80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 180uF 20% | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 3.02 A | - 55 C | + 125 C | 10 mm | Can | PXH | Reel | |||||
Mfr: HHXJ250ARA101MF61G TTI: HHXJ250ARA101MF61G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100UF 25V ESR=50 | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 125 C | 6.3 mm | Can | HXJ | Reel | ||||
Mfr: APSG160ELL182MJ20S TTI: APSG160ELL182MJ20S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16V 1800uF 20% Tol. | 0In Stock | 1.8 mF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 8.1 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: HHXE250ARA560MF61G TTI: HHXE250ARA560MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 56UF 25V ESR=50 | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 135 C | 6.3 mm | Can | HXE | AEC-Q200 | Reel | ||||
Mfr: HHXE350ARA470MF61G TTI: HHXE350ARA470MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 35V ESR=60 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 135 C | 6.3 mm | Can | HXE | AEC-Q200 | Reel | ||||
Mfr: APXG160ARA561MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16V 560uF 20% Tol. | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | PXG | Reel | |||||
Mfr: APSF6R3ELL821MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 8 mOhms | 4.7 A | - 55 C | + 105 C | 6.3 mm | Can | PSF | ||||||
Mfr: APSK6R3ELL331ME08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3V | 0In Stock | 330 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 8 mOhms | 4.05 A | - 55 C | + 105 C | 5 mm | Can | PSK | ||||||
Mfr: APXT160ARA181MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 16V | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 40 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXT | ||||||
Mfr: APXT4R0ARA271ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 4V | 0In Stock | 270 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 2.35 A | - 55 C | + 105 C | 5 mm | Can | PXT | ||||||
Mfr: HHSC630ELL101MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 63V AEC-Q200 | 0In Stock | 100 uF | 63 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | HSC | AEC-Q200 | |||||
Mfr: APSF4R0ELL561MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 5 mOhms | 5.9 A | - 55 C | + 105 C | 6.3 mm | Can | PSF | ||||||
Mfr: APXJ160ARA221MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ |