Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXA160ARA331MJC0S TTI: APXA160ARA331MJC0S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330UF 16V SMT CAN | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA100ARA331MHC0G TTI: APXA100ARA331MHC0G Chemi-Con Aluminum Organic Polymer Capacitors 10V 330uF 8X12 | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 4.42 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXF6R3ARA221MF61G TTI: APXF6R3ARA221MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol. | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: HHXE350ARA271MJA0G TTI: HHXE350ARA271MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V ESR=20 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 135 C | 10 mm | Can | HXE | AEC-Q200 | Reel | ||||
Mfr: APXG200ARA560ME61G TTI: APXG200ARA560ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20Volts 56uF 5X6 | 0In Stock | 56 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: APXK160ARA101MF61G TTI: APXK160ARA101MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 100uF 0.2 | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: HHXC250ARA330ME61G TTI: HHXC250ARA330ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 25V 20% 5 x 5.8 AEC-Q200 | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 550 mA | - 55 C | + 125 C | 5 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC500ARA330MF80G TTI: HHXC500ARA330MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 50V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APXA250ARA390MJ80G TTI: APXA250ARA390MJ80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25V 39uF 10X7.7 | 0In Stock | 39 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 45 mOhms | 2.1 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXH6R3ARA471MJ80G TTI: APXH6R3ARA471MJ80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 470uF 20% | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 3.02 A | - 55 C | + 125 C | 10 mm | Can | PXH | Reel | |||||
Mfr: APXF6R3ARA151ME61G TTI: APXF6R3ARA151ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 20% Tol. | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 5 mm | Can | PXF | Reel | |||||
Mfr: APXA160ARA181MHC0G TTI: APXA160ARA181MHC0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16V 180uF 8X12 | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 16 mOhms | 4.36 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA100ARA151MH70G TTI: APXA100ARA151MH70G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 150uF 8X6.7 | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 27 mOhms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: HHXD800ARA560MJA0G TTI: HHXD800ARA560MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 56UF 80V ESR=33 | 0In Stock | 56 uF | 80 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 33 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | 10 mm | Molded | HXD | Reel | |||
Mfr: APXG250ARA560MF61G TTI: APXG250ARA560MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25V 56uF 20% Tol. | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: HHXC250ARA331MJA0G TTI: HHXC250ARA331MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 25V 20% 10 x 10 AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXF350ARA331MJC5G TTI: HHXF350ARA331MJC5G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF Tol 20% 10x12.5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXF | Reel | |||||||||||||||||
Mfr: APXA100ARA470MF61G TTI: APXA100ARA470MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 10V ESR=31 | 0In Stock | 47 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 31 mOhms | 2.25 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | Reel | ||||||
Mfr: APSF160ELL471MHB5S TTI: APSF160ELL471MHB5S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 470uF 0.2 | 0In Stock | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 11 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | Can | PSF | Ammo Pack | |||||
Mfr: HHXE350ARA151MHA0G TTI: HHXE350ARA151MHA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 150UF 35V ESR=22 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 1.6 A | - 55 C | + 135 C | 8 mm | Can | HXE | AEC-Q200 | Reel | ||||
Mfr: APSE6R3ELL471MF08S TTI: APSE6R3ELL471MF08S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volt | 0In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 8 mOhms | 4.7 A | - 55 C | + 105 C | 6.3 mm | Can | PSE | Bulk | |||||
Mfr: APXF100ARA121ME61G TTI: APXF100ARA121ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10V 120uF 20% Tol. | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 2.6 A | - 55 C | + 105 C | 5 mm | Can | PXF | Reel | |||||
Mfr: APXA6R3ARA471MHC0G TTI: APXA6R3ARA471MHC0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 470UF 6.3V SMT CAN | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 4.77 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXF6R3ARA331MF80G TTI: APXF6R3ARA331MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXG200ARA181MH70G TTI: APXG200ARA181MH70G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20V 180uF 20% Tol. | 0In Stock | 180 uF | 20 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel |