Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXB350GRA271MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: HHXU630ARA820MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 8000 Hours | 22 mOhms | 2.8 A | - 550 C | + 135 C | 10 mm | 10 mm | ||||||||||
Mfr: APXE4R0ARA152MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.5 mF | 4 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | 10 mm | Can | |||||
Mfr: HHXE630GRA151MJH0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 63 VDC | SMD/SMT | 16.5 mm (0.65 in) | 11 mm (0.433 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 2.4 A | - 55 C | + 135 C | 10 mm | Can | HXE | |||||
Mfr: 4/14 DNB SEE NOTE TR TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: APSG160ETD122MH20S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.2 mF | 16 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | PSG | ||||||||||
Mfr: APS-100ELL471MJC5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10volts 470uF | Not Available Online | 470 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.3 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | |||||
Mfr: HHXC350ARA680MF80G. TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online |