Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXB160ARA471MJA0G TTI: HHXB160ARA471MJA0G Chemi-Con Availability: 1,500In StockAluminum Organic Polymer Capacitors 470uF 16V 20% Hybrid Polymer | 1,500In Stock | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 2.1 A | - 55 C | + 105 C | 10 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: APXG250ARA101MHA0G TTI: APXG250ARA101MHA0G Chemi-Con Availability: 11,000In StockAluminum Organic Polymer Capacitors 25V 100uF 20% Tol. | 11,000In Stock | 100 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: APSA6R3ELL681MJB5S TTI: APSA6R3ELL681MJB5S Chemi-Con Availability: 900In StockAluminum Organic Polymer Capacitors 6.3V 680uF 20% | 900In Stock | 680 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | Bulk | |||||
Mfr: HHXA500ARA101MJA0G TTI: HHXA500ARA101MJA0G Chemi-Con Availability: 4,500In StockAluminum Organic Polymer Capacitors 100uF 50V 20% Hybrid Polymer | 4,500In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | HXA | AEC-Q200 | Reel | ||||
Mfr: HHXB350ARA680MF80G TTI: HHXB350ARA680MF80G Chemi-Con Availability: 14,400In StockAluminum Organic Polymer Capacitors 68uF 35V 20% Hybrid Polymer | 14,400In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: HHXA350ARA271MJA0G TTI: HHXA350ARA271MJA0G Chemi-Con Availability: 36,000In StockAluminum Organic Polymer Capacitors 270uF 35V 20% Hybrid Polymer | 36,000In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXA | AEC-Q200 | Reel | ||||
Mfr: APS-6R3ETD681MJC5S TTI: APS-6R3ETD681MJC5S Chemi-Con Availability: 500In StockAluminum Organic Polymer Capacitors 680uF 6.3 Volt | 500In Stock | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | |||||
Mfr: APSF160ELL101MF05S TTI: APSF160ELL101MF05S Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 16Volts 100uF 0.2 | 2,000In Stock | 100 uF | 16 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | PSF | Bulk | |||||
Mfr: APSG200ELL121MF05S TTI: APSG200ELL121MF05S Chemi-Con Availability: 5,000In StockAluminum Organic Polymer Capacitors 20Volts 120uF 0.2 | 5,000In Stock | 120 uF | 20 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | PSG | Bulk | |||||
Mfr: APXG160ARA221MF80G TTI: APXG160ARA221MF80G Chemi-Con Availability: 0In Stock10,800 On Order Expected Aluminum Organic Polymer Capacitors 16V 220uF 20% Tol. | 0In Stock10,800 On Order Expected | 220 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXA160ARA151MJ80G TTI: APXA160ARA151MJ80G Chemi-Con Availability: 0In Stock1,000 On Order Expected 31-Dec-26 Aluminum Organic Polymer Capacitors 16V 150uF 10X7.7 | 0In Stock1,000 On Order Expected 31-Dec-26 | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 3.43 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APSG160ELL471MH08S TTI: APSG160ELL471MH08S Chemi-Con Availability: 0In Stock26,000 On Order Expected Aluminum Organic Polymer Capacitors 16Volts 470uF 0.2 | 0In Stock26,000 On Order Expected | 470 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 16 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | PSG | Bulk | |||||
Mfr: APXG160ARA331MH70G TTI: APXG160ARA331MH70G Chemi-Con Availability: 0In Stock2,000 On Order Expected 31-Mar-27 Aluminum Organic Polymer Capacitors 16V 330uF 20% Tol. | 0In Stock2,000 On Order Expected 31-Mar-27 | 330 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: APSG160ELL222MJ20S TTI: APSG160ELL222MJ20S Chemi-Con Availability: 0In Stock16,000 On Order Expected 05-Feb-27 Aluminum Organic Polymer Capacitors 16V 2200uF 20% Tol. | 0In Stock16,000 On Order Expected 05-Feb-27 | 2.2 mF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 8.1 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APXG160ARA271MH70G TTI: APXG160ARA271MH70G Chemi-Con Availability: 0In Stock1,000 On Order Expected 15-Feb-27 Aluminum Organic Polymer Capacitors 16V 270uF 20% Tol. | 0In Stock1,000 On Order Expected 15-Feb-27 | 270 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: APXG160ARA102MJC0G TTI: APXG160ARA102MJC0G Chemi-Con Availability: 0In Stock2,400 On Order Expected 28-Oct-26 Aluminum Organic Polymer Capacitors 16V 1000uF 20% Tol. | 0In Stock2,400 On Order Expected 28-Oct-26 | 1 mF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PXG | Reel | |||||
Mfr: APXA200ARA470MH70G TTI: APXA200ARA470MH70G Chemi-Con Availability: 0In Stock3,000 On Order Expected 15-Feb-27 Aluminum Organic Polymer Capacitors 20V 47uF 8X6.7 | 0In Stock3,000 On Order Expected 15-Feb-27 | 47 uF | 20 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 45 mOhms | 2 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXG200ARA121MF61G TTI: APXG200ARA121MF61G Chemi-Con Availability: 0In Stock9,000 On Order Expected 22-Mar-27 Aluminum Organic Polymer Capacitors 20Volts 120uF 6X6 | 0In Stock9,000 On Order Expected 22-Mar-27 | 120 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXE100ARA121MF61G TTI: APXE100ARA121MF61G Chemi-Con Availability: 0In Stock53,000 On Order Expected 10-Mar-27 Aluminum Organic Polymer Capacitors 120UF 10V SMT CAN | 0In Stock53,000 On Order Expected 10-Mar-27 | 120 uF | 10 VDC | SMD/SMT | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.53 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXA160ARA820MH70G TTI: APXA160ARA820MH70G Chemi-Con Availability: 0In Stock22,000 On Order Expected 26-Oct-26 Aluminum Organic Polymer Capacitors 16V 82uF 8X6.7 | 0In Stock22,000 On Order Expected 26-Oct-26 | 82 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.7 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXG250ARA220ME61G TTI: APXG250ARA220ME61G Chemi-Con Availability: 0In Stock2,000 On Order Expected 26-Mar-27 Aluminum Organic Polymer Capacitors 25Volts 22uF 5X6 | 0In Stock2,000 On Order Expected 26-Mar-27 | 22 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 40 mOhms | 2.45 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: APXG250ARA470MF61G TTI: APXG250ARA470MF61G Chemi-Con Availability: 0In Stock4,000 On Order Expected 11-Jan-27 Aluminum Organic Polymer Capacitors 25Volts 47uF 6X6 | 0In Stock4,000 On Order Expected 11-Jan-27 | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXE100ARA470ME61G TTI: APXE100ARA470ME61G Chemi-Con Availability: 0In Stock26,000 On Order Expected 26-Mar-27 Aluminum Organic Polymer Capacitors 47uF 10 Volt | 0In Stock26,000 On Order Expected 26-Mar-27 | 47 uF | 10 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.31 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: HHXC250ARA101MF80G TTI: HHXC250ARA101MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 25V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APXE6R3ARA221MF61G TTI: APXE6R3ARA221MF61G Chemi-Con Availability: 0In Stock2,000 On Order Expected 30-Dec-26 Aluminum Organic Polymer Capacitors 220uF 6.3 Volt | 0In Stock2,000 On Order Expected 30-Dec-26 | 220 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel |