Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXD160ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | 2.5 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | ||||||
Mfr: HHXF350ARA101MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35VDC 100uF Tol 20% 8x10mm AEC-Q200 | Not Available Online | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | HXF | AEC-Q200 | Ammo Pack | |||||
Mfr: HHXC350GRA151MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | HXC | ||||||
Mfr: APXE6R3ARA122MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.2 mF | 6.3 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.025 A | - 55 C | + 105 C | 10 mm | 10 mm | Can | ||||||
Mfr: HHXU350ARA271MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 8000 Hours | 16 mOhms | 3.3 A | - 550 C | + 135 C | 10 mm | 10 mm | ||||||||||
Mfr: APSA6R3ELL391MHB5D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 390uF 20% | Not Available Online | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.08 A | - 55 C | + 105 C | 8 mm | Can | PSA | |||||||
Mfr: APXE160ARA151MH80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150UF 16V SMT CAN | Not Available Online | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.15 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | ||||||
Mfr: APSC4R0ETD681MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 4 Volt | Not Available Online | 680 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Reel | ||||||
Mfr: APXA6R3ARA220MD55G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 6.3 Volt | Not Available Online | 22 uF | 6.3 VDC | SMD/SMT | 5.2 mm (0.205 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 200 mOhms | - 55 C | + 105 C | 4 mm | Can | PXA | Reel | |||||||
Mfr: APXE100ARA681MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 10 Volt | Not Available Online | 680 uF | 10 VDC | SMD/SMT | 10 mm (0.394 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.82 A | - 55 C | + 105 C | 10.3 mm | 10 mm | Can | PXE | Reel | ||||
Mfr: APSC160ELL271MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 16 Volt | Not Available Online | 270 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 11 mOhms | 5.08 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | ||||||
Mfr: APXE2R5ARA102MH80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1000uF 2.5 Volt | Not Available Online | 1 mF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.26 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Reel | ||||
Mfr: APXF2R5ARA102MH80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 1000uF 20% Tol. | Not Available Online | 1 mF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | PXF | Reel | ||||||
Mfr: 6PS390MH11-T15 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 6.3 Volt | Not Available Online | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 4.77 A | - 55 C | + 105 C | 8 mm | Can | PS | Ammo Pack | APS-6R3ETD391MHB5S | |||||
Mfr: APS-160ELL181MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 180uF | Not Available Online | 180 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 16 mOhms | 4.36 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | ||||||
Mfr: APSA2R5ETD102MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 1000uF | Not Available Online | 1 mF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | Reel | ||||||
Mfr: APXA2R5ARA221MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 2.5 Volt | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | - 55 C | + 105 C | 6.3 mm | Can | PXA | Reel | |||||||
Mfr: APXA4R0ARA151MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 4 Volt | Not Available Online | 150 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | - 55 C | + 105 C | 6.3 mm | Can | PXA | Reel | |||||||
Mfr: APXA2R5ARA152MJC0S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1500uF 2.5 Volt | Not Available Online | 1.5 mF | 2.5 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||||
Mfr: APXE160ARA221MJ801 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 16 Volt | Not Available Online | 220 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.45 A | - 55 C | + 105 C | 10.3 mm | 10 mm | Can | PXE | Reel | ||||
Mfr: APXA100ARA471MJC0S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470UF 10V SMT CAN | Not Available Online | 470 uF | 10 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | ||||||||
Mfr: APXG200ARA470MF45G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20V 47uF 20% Tol. | Not Available Online | 47 uF | 20 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 42 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | ||||||
Mfr: HHXB160ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 16V 20% Hybrid Polymer | Not Available Online | 270 uF | 16 VDC | SMD/SMT | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | HXB | AEC-Q200 | Reel | |||||
Mfr: HHXJ250ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 270uF Tol 20% 8x10mm AEC-Q200 | Not Available Online | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | HXJ | Ammo Pack | ||||||
Mfr: HHXA630ARA100MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 63V 20% Hybrid Polymer | Not Available Online | 10 uF | 63 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel |