Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APSA160ELL101MFA5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 16 Volt | Not Available Online | 100 uF | 16 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | |||||
Mfr: APSC2R5ELL152MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1500uF 2.5 Volt | Not Available Online | 1.5 mF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSC2R5ELL272MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2700uF 2.5 Volt | Not Available Online | 2.7 mF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5.56 A | - 55 C | + 105 C | 10 mm | Can | PSC | Bulk | |||||
Mfr: APSC4R0ELL681MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 4 Volt | Not Available Online | 680 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APXC100ARA151MH70G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 150uF 8X6.7 | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.16 A | - 55 C | + 105 C | 8 mm | Can | PXC | Reel | |||||
Mfr: APXH6R3ARA101MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3Volts 100uF 20% | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 2.4 A | - 55 C | + 125 C | 6.3 mm | Can | PXH | Reel | |||||
Mfr: APXH4R0ARA151MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4Volts 150uF 20% | Not Available Online | 150 uF | 4 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | PXH | Reel | ||||
Mfr: APXH2R5ARA221MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5Volts 220uF 20% | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | PXH | Reel | ||||
Mfr: 2R5PS680MH11 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 2.5 Volt | Not Available Online | 68 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | - 55 C | + 105 C | Can | PS | Ammo Pack | |||||||||||
Mfr: APS-100ELL271MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10volts 270uF | Not Available Online | 270 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 4.42 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: APSA6R3ETD681MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 6.3 Volt | Not Available Online | 680 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | Reel | |||||
Mfr: 25PS68MH11T15 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68UF 25V RADIAL | Not Available Online | 68 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.32 A | - 55 C | + 105 C | 8 mm | Can | PS | ||||||
Mfr: 6PS1000MJ12 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1000UF 6.3V | Not Available Online | 1 mF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PS | ||||||
Mfr: APSC160ETD471MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 16 Volt | Not Available Online | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | PSC | Reel | |||||
Mfr: APSF160EC3101MF05S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 16 Volt | Not Available Online | 100 uF | 16 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | PSF | Reel | |||||
Mfr: APXE2R5ARA222MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2200uF 2.5 Volt | Not Available Online | 2.2 mF | 2.5 VDC | SMD/SMT | 10 mm (0.394 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10.3 mm | 10 mm | Can | PXE | Reel | |||
Mfr: APXA6R3ARA101MF45G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 6.3 Volt | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 40 mOhms | - 55 C | + 105 C | Can | PXA | Reel | ||||||||
Mfr: HHXB250ARA331MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 25V 20% Hybrid Polymer | Not Available Online | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: HHXA160ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 16V 20% Hybrid Polymer | Not Available Online | 270 uF | 16 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 125 C | 10 mm | 8 mm | Can | HXA | AEC-Q200 | Reel | ||
Mfr: HHXB500ARA680MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 50V 20% Hybrid Polymer | Not Available Online | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 105 C | 8 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: HHXA160ARA471MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 16V 20% Hybrid Polymer | Not Available Online | 470 uF | 16 VDC | SMD/SMT | 11 mm (0.433 in) | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 2.1 A | - 55 C | + 125 C | 10 mm | 10 mm | Can | HXA | AEC-Q200 | Reel | ||
Mfr: APXA200ARA390MH70S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | PXA | ||||||||||||||||||
Mfr: APXA250ARA220MH70S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | PXA | ||||||||||||||||||
Mfr: HHXA500ARA330MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 50V 20% Hybrid Polymer | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | ||||
Mfr: APXF6R3ARA151ME40G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 150uF 20% Tol. | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 3.9 mm (0.154 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 20 mOhms | 2.7 A | - 55 C | + 105 C | 5 mm | Can | PXF | Reel |