Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APSF160ETD101MFA5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 100uF 0.2 | 0In Stock | 100 uF | 16 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | PSF | Reel | |||||
Mfr: APS-2R5ELL681MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 680uF | 0In Stock | 680 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: APS-200ETD151MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 20 Volt | 0In Stock | 150 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | PS | Reel | |||||
Mfr: APSK4R0ELL331ME08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 4V | 0In Stock | 330 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 8 mOhms | 4.05 A | - 55 C | + 105 C | 5 mm | Can | PSK | ||||||
Mfr: HHSC250ELL331MJC5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 25V AEC-Q200 | Not Available Online | 330 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.1 A | - 55 C | + 105 C | 10 mm | Can | HSC | AEC-Q200 | |||||
Mfr: APSG200ELL681MH16S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 20 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 20 % | 10 mOhms | 6.26 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APSG250ELL391MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APSW250ELL471MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | PSW | |||||||
Mfr: E82F401VSD951MA80U TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: APXH2R5ARA561MH70G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5Volts 560uF 20% | Not Available Online | 560 uF | 2.5 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | PXH | Reel | ||||
Mfr: APS-250ETD680MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25 Volts 68 uF | 0In Stock | 68 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.32 A | - 55 C | + 105 C | 8 mm | Can | PS | Reel | |||||
Mfr: APS-200ETD101MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 100uF | 0In Stock | 100 uF | 20 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.32 A | - 55 C | + 105 C | 8 mm | Can | PS | Reel | |||||
Mfr: APSG160ELL182MJ16S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1.8 mF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 8 mOHms | 7.7 kA | - 55 C | + 105 C | 10 mm | Can | |||||||
Mfr: APXJ160ARA391MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | PXJ | ||||||
Mfr: HHSD350ELL331MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 35 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 17 Ohms | 3 A | - 55 C | + 105 C | 10 mm | Can | HSD | ||||||
Mfr: APSC6R3ETD152MJB5S TTI: APSC6R3ETD152MJB5S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 1500UF 6.3V RADIAL | 0In Stock | 1.5 mF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.56 A | - 55 C | + 105 C | 10 mm | Can | PSC | Ammo Pack | |||||
Mfr: HHXE500GRA121MJA0G TTI: HHXE500GRA121MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 120UF 50V ESR=25 | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | 11 mm (0.433 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 1.6 A | - 55 C | + 135 C | 10 mm | Can | HXE | Reel | ||||
Mfr: HHXB630ARA560MJA0G TTI: HHXB630ARA560MJA0G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 63V 20% Hybrid Polymer | Not Available Online | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 105 C | 10 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: HHXA800ARA390MJA0G TTI: HHXA800ARA390MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 39uF 80 Volts 20% | 0In Stock | 39 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.2 A | - 55 C | + 125 C | 10 mm | Can | HXA | AEC-Q200 | Reel | ||||
Mfr: HHXA350GRA271MJA0G TTI: HHXA350GRA271MJA0G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 35V 20% AEC-Q200 | Not Available Online | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXA | AEC-Q200 | Reel | ||||
Mfr: HHXC630ARA220MHA0G TTI: HHXC630ARA220MHA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 63V 20% 8 x 10 AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: HHXC350GRA271MJA0G TTI: HHXC350GRA271MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V ESR=20 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | 11 mm (0.433 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXC | Reel | ||||
Mfr: APXG250ARA100ME46G TTI: APXG250ARA100ME46G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25Volts 10uF 5X5 | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 60 mOhms | 1.7 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: APSF160ETD471MHB5S TTI: APSF160ETD471MHB5S Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470UF 16V ESR=11 | Not Available Online | 470 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 20000 Hours | 20 % | - 55 C | + 105 C | Can | PSF | Reel | |||||||||
Mfr: APSC160ELL471MJB5S TTI: APSC160ELL471MJB5S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 16 Volt | 0In Stock | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | PSC | Bulk |