Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXF350ARA151MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 150uF Tol 20% 8x10mm AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 2.8 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | HXF | AEC-Q200 | Ammo Pack | ||||
Mfr: HHXF500ARA680MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF Tol 20% 8x10mm AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | HXF | AEC-Q200 | Ammo Pack | ||||
Mfr: HHXF630ARA820MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 82uF Tol 20% 10x10mm AEC-Q200 | 0In Stock | 82 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.8 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | HXF | AEC-Q200 | Ammo Pack | ||||
0In Stock | 2.7 mF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 20 % | 8 mOhms | 8.1 A | - 55 C | + 105 C | 10 mm | PSG | |||||||||
Mfr: APXD100ARA331MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10Volts 330uF 10X8 | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 1.1 A | - 55 C | + 125 C | 10 mm | Can | PXD | Reel | |||||
Mfr: APXD6R3ARA101MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 100uF 6X6 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 720 mA | - 55 C | + 125 C | 6.3 mm | Can | PXD | Reel | |||||
Mfr: APSG250ELL820MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25V 82uF 20% Tol. | 0In Stock | 82 uF | 25 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 28 mOhms | 2.78 A | - 55 C | + 105 C | 6.3 mm | Can | PSG | Bulk | |||||
Mfr: APXS160ARA220ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 22uF 5X6 | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 90 mOhms | 1.06 A | - 55 C | + 105 C | 5 mm | Can | PXS | Reel | |||||
Mfr: APXS160ARA820MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 82uF 8X7 | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 30 mOhms | 2.76 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXS | Reel | |||
Mfr: APXS6R3ARA221MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 220uF 6X6 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 22 mOhms | 2.57 A | - 55 C | + 105 C | 6.3 mm | Can | PXS | Reel | |||||
Mfr: APSF160ELL271MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Volts 270uF 0.2 | Not Available Online | 270 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 11 mOhms | 5.08 A | - 55 C | + 105 C | 8 mm | Can | PSF | Bulk | |||||
Mfr: APXK4R0ARA391MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4Volts 390uF 0.2 | 0In Stock | 390 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 17 mOhms | 3.39 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: APXT4R0ARA391MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 4V | 0In Stock | 390 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | PXT | ||||||
Mfr: APXT4R0ARA681MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 4V | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 2.85 A | - 55 C | + 105 C | 6.3 mm | Can | PXT | ||||||
Mfr: APXT6R3ARA151ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 6.3V | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 2.35 A | - 55 C | + 105 C | 5 mm | Can | PXT | ||||||
Mfr: APXT2R5ARA391MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 2.5V | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | PXT | ||||||
Mfr: APXT2R5ARA821MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5V | 0In Stock | 820 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 2.85 A | - 55 C | + 105 C | 6.3 mm | Can | PXT | ||||||
Mfr: HHXJ160ARA151MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 150uF Tol 20% 6.3x5.8mm AEC-Q200 | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 1.08 A | - 55 C | + 125 C | 6.3 mm | Can | HXJ | Ammo Pack | |||||
Mfr: APXJ200ARA221MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 20 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 28 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXJ | Reel | |||||
Mfr: APXJ100ARA271MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 15 mOhms | 4 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APXN100ARA121ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 5 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN100ARA271MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN100ARA561MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.4 A | - 55 C | + 105 C | 10 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APSG250ELL271MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APXF2R5ARA331MF46G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | PXF |