Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APSG160ELL122MH20S TTI: APSG160ELL122MH20S Chemi-Con Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 1200uF 20% Tol. | 1,000In Stock | 1.2 mF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 8 mm | Can | PSG | Bulk | |||||
Mfr: HHXJ160ARA821MJA0G TTI: HHXJ160ARA821MJA0G Chemi-Con Availability: 1,500In StockAluminum Organic Polymer Capacitors 16VDC 820uF Tol 20% 10x10mm AEC-Q200 | 1,500In Stock | 820 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | HXJ | Reel | |||||
Mfr: APXE6R3ARA101ME61G TTI: APXE6R3ARA101ME61G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 100uF 6.3 Volt | 2,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: APSG160ELL152MJ16S TTI: APSG160ELL152MJ16S Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 16V 1500uF 20% Tol. | 2,000In Stock | 1.5 mF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APSG160ELL102MJB5S TTI: APSG160ELL102MJB5S Chemi-Con Availability: 500In StockAluminum Organic Polymer Capacitors 16Volts 1000uF 0.2 | 500In Stock | 1 mF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APXE6R3ARA121ME61G TTI: APXE6R3ARA121ME61G Chemi-Con Availability: 3,000In StockAluminum Organic Polymer Capacitors 120uF 6.3 Volt | 3,000In Stock | 120 uF | 6.3 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: HHXJ350ARA391MJA0G TTI: HHXJ350ARA391MJA0G Chemi-Con Availability: 293,500In StockAluminum Organic Polymer Capacitors 390UF 35V ESR=35 | 293,500In Stock | 390 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | 11 mm (0.433 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | HXJ | Reel | ||||
Mfr: APSK2R5ELL561ME08S TTI: APSK2R5ELL561ME08S Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 2.5Volts 560uF 0.2 | 2,000In Stock | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 7 mOhms | 4.35 A | - 55 C | + 105 C | 5 mm | Can | PSK | Bulk | |||||
Mfr: APSG250ELL391MJB5S TTI: APSG250ELL391MJB5S Chemi-Con Availability: 13,000In StockAluminum Organic Polymer Capacitors 25Volts 390uF 0.2 | 13,000In Stock | 390 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APXH200ARA470MH70G TTI: APXH200ARA470MH70G Chemi-Con Availability: 4,000In StockAluminum Organic Polymer Capacitors 20Volts 47uF 20% | 4,000In Stock | 47 uF | 20 VDC | SMD/SMT | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | PXH | Reel | |||||
Mfr: HHXB160ARA820MF61G TTI: HHXB160ARA820MF61G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 82uF 16V 20% Hybrid Polymer | 2,000In Stock | 82 uF | 16 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 45 mOhms | 950 mA | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: APXA200ARA820MJ80G TTI: APXA200ARA820MJ80G Chemi-Con Availability: 4,500In StockAluminum Organic Polymer Capacitors 20V 82uF 10X7.7 | 4,500In Stock | 82 uF | 20 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 40 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APS-6R3ELL391MHB5S TTI: APS-6R3ELL391MHB5S Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3volts 390uF | 2,000In Stock | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 4.77 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: APXE2R5ARA561MF80G TTI: APXE2R5ARA561MF80G Chemi-Con Availability: 900In StockAluminum Organic Polymer Capacitors 560uF 2.5 Volt | 900In Stock | 560 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APSC6R3ELL471MH08S TTI: APSC6R3ELL471MH08S Chemi-Con Availability: 5,000In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volt | 5,000In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APS-160EC3181MHB5S TTI: APS-160EC3181MHB5S Chemi-Con Availability: 3,000In StockAluminum Organic Polymer Capacitors 180uF 16 Volt | 3,000In Stock | 180 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 16 mOhms | 4.36 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: APS-200ELL101MHB5S TTI: APS-200ELL101MHB5S Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 20volts 100uF | 2,000In Stock | 100 uF | 20 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.32 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: APXG250ARA121MHA0G TTI: APXG250ARA121MHA0G Chemi-Con Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 120uF 20% Tol. | 1,000In Stock | 120 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.5 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: HHXB350ARA470MF61G TTI: HHXB350ARA470MF61G Chemi-Con Availability: 4,000In StockAluminum Organic Polymer Capacitors 47uF 35V 20% Hybrid Polymer | 4,000In Stock | 47 uF | 35 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: HHXB350ARA271MJA0G TTI: HHXB350ARA271MJA0G Chemi-Con Availability: 1,500In StockAluminum Organic Polymer Capacitors 270uF 35V 20% Hybrid Polymer | 1,500In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: APXG250ARA220MF45G TTI: APXG250ARA220MF45G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 25V 22uF 20% Tol. | 2,000In Stock | 22 uF | 25 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 45 mOhms | 2.35 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: HHXB250ARA221MHA0G TTI: HHXB250ARA221MHA0G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 220uF 25V 20% Hybrid Polymer | 2,000In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: APXH200ARA220MF60G TTI: APXH200ARA220MF60G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 20Volts 22uF 20% | 2,000In Stock | 22 uF | 20 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 60 mOhms | 1.65 A | - 55 C | + 125 C | 6.3 mm | Can | PXH | Reel | |||||
Mfr: APXJ100ARA391MFA0G TTI: APXJ100ARA391MFA0G Chemi-Con Availability: 6,000In StockAluminum Organic Polymer Capacitors 390UF 10V ESR=13 | 6,000In Stock | 390 uF | 10 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 13 mOhms | 4 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | Reel | |||||
Mfr: APSA100ELL101MFA5G TTI: APSA100ELL101MFA5G Chemi-Con Availability: 7,000In StockAluminum Organic Polymer Capacitors 10V 100uF 20% | 7,000In Stock | 100 uF | 10 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk |