Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXK160ARA122MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% 4100mArms | 0In Stock | 1.2 mF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 125 C | 12.5 mm | 10 mm | HXK | |||||||
Mfr: HHXK160ARA561MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 3100mArms | 0In Stock | 560 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | 8 mm | HXK | |||||||
Mfr: HHXK160GRA102MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 3500mArms | 0In Stock | 1 mF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 18 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | 10 mm | HXK | |||||||
Mfr: HHXK160GRA561MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 3100mArms | 0In Stock | 560 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | 8 mm | HXK | |||||||
Mfr: HHXK250ARA391MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 390uF 20% 3100mArms | 0In Stock | 390 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | 8 mm | HXK | |||||||
Mfr: HHXK250GRA681MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% 3500mArms | 0In Stock | 680 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | 10 mm | HXK | |||||||
Mfr: APXA4R0ARA101MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 26 mOhms | 2.45 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | |||||||
Mfr: APXA6R3ARA820MF46G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 82 uF | 6.3 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 20 % | 40 mOhms | 1.67 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | |||||||
Mfr: APXE2R5ARA561MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 20 % | 13 mOhms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | PXE | |||||||
Mfr: APXG250ARA220MF46G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 20 % | 45 mOhms | 2.35 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | |||||||
Mfr: APXH200ARA220MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 60 mOhms | 1.65 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | PXH | |||||||
Mfr: APSG160ELL471MH08J TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20 % | 8 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APSG250ELL681MJB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | PSG | ||||||||
Mfr: APXA160ARA220ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 45 mOhms | 1.21 A | - 55 C | + 105 C | 5 mm | Molded | PXA | |||||||
Mfr: APXA160ARA220MF46G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 20 % | 45 mOhms | 1.49 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | |||||||
Mfr: HHXF250ARA561MJH0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF Tol 20% 10x16.5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXF | Reel | |||||||||||||||||
Mfr: APXA6R3ARA121MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 27 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | |||||||
Mfr: HHXC500ARA100ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 50V 20% 5 x 5.8 AEC-Q200 | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 12 mOhms | 500 mA | - 55 C | + 125 C | 5 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: HHXC500ARA680MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 50V 20% 8 x 10 AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC630ARA100MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 63V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: APSG200ELL331MH08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20V 330uF 20% Tol. | 0In Stock | 330 uF | 20 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 17 mOhms | 3.88 A | - 55 C | + 105 C | Can | PSG | Bulk | |||||||
Mfr: APSC2R5ELL102MH08S TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 1000uF 2.5 Volt | 0In Stock | 1 mF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSC2R5ELL561MH08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.5 Volt | 0In Stock | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APXE160ARA680MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 16 Volt | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.39 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE2R5ARA272MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 2.7 mF | 2.5 VDC | SMD/SMT | 12.2 mm (0.48 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.6 A | - 55 C | + 105 C | 10.3 mm | 10 mm | Can | PXE |