Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXE100ARA560ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 10 Volt | 0In Stock | 56 uF | 10 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.31 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: APXE160ARA121MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 16 Volt | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.01 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: APXE2R5ARA152MHC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 2.5 Volt | 0In Stock | 1.5 mF | 2.5 VDC | SMD/SMT | 12 mm (0.472 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.4 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Reel | |||
Mfr: APXE2R5ARA391MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 2.5 Volt | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.6 mm | 6.3 mm | Can | PXE | Reel | |||
Mfr: APXE4R0ARA101ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 4 Volt | 0In Stock | 100 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.61 A | - 55 C | + 105 C | 5.3 mm | 5 mm | Can | PXE | Reel | |||
Mfr: APSC2R5ELL821MH08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5 Volt | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 5 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APXA4R0ARA821MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 4 Volt | 0In Stock | 820 uF | 4 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | ||||||
Mfr: APS-4R0ELL561MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 560uF | 0In Stock | 560 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: APXT100ARA391MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 10V | Not Available Online | 390 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 2.85 A | - 55 C | + 105 C | 6.3 mm | Can | PXT | ||||||
Mfr: APXT2R5ARA561MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.5V | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | PXT | ||||||
Mfr: APXT4R0ARA331MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 4V | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | PXT | ||||||
Mfr: HHXJ160ARA221MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 220uF Tol 20% 6.3x7.7mm AEC-Q200 | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | HXJ | Ammo Pack | |||||
Mfr: HHXE250ARA101MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | HXE | AEC-Q200 | |||||
Mfr: HHSE630ELL101MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 63 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 135 C | 10 mm | HSE | AEC-Q200 | ||||||
Mfr: HHXD350ARA101MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD630ARA330MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD630ARA470MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | |||||
Mfr: APXN2R5ARA331ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXG250ARA390MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25Volts 39uF 6X6 | 0In Stock | 39 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXF2R0ARA681MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2V 680uF 20% Tol. | 0In Stock | 680 uF | 2 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXF2R5ARA561MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 560uF 20% Tol. | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXF2R5ARA221ME40G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 220uF 20% Tol. | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 3.9 mm (0.154 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 5 mm | Can | PXF | Reel | |||||
Mfr: HHXF350ARA471MJH0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF Tol 20% 10x16.5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXF | Reel | |||||||||||||||||
Mfr: HHXJ250ARA680MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 68uF Tol 20% 6.3x5.8mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Mfr: APXH4R0ARA151MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 35 mOhms | 2.45 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | PXH |