• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Chemi-Con - Aluminum Organic Polymer Capacitors

908 Results
908 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: APXE160ARA101MH70G
TTI: APXE160ARA101MH70G
Chemi-Con
Availability:

2,000In Stock

33,000 On Order
Expected
Aluminum Organic Polymer Capacitors 100uF 16 Volt

2,000In Stock

33,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
3.01 A
- 55 C
+ 105 C
8 mm
Can
PXE
Reel
Datasheet
Mfr: APXA6R3ARA221MH70G
TTI: APXA6R3ARA221MH70G
Chemi-Con
Availability:

65,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 220uF 8X6.7

65,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
25 mOhms
3.02 A
- 55 C
+ 105 C
8 mm
Can
PXA
Reel
Datasheet
Mfr: APXA160ARA331MJC0G
TTI: APXA160ARA331MJC0G
Chemi-Con
Availability:

400In Stock

6,400 On Order
Expected
Aluminum Organic Polymer Capacitors 16V 330uF 10X12.2

400In Stock

6,400 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
12.2 mm (0.48 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
14 mOhms
5.05 A
- 55 C
+ 105 C
10 mm
Can
PXA
Reel
Datasheet
Mfr: APXG160ARA101ME61G
TTI: APXG160ARA101ME61G
Chemi-Con
Availability:

3,000In Stock

5,000 On Order
Expected 26-Jan-27
Aluminum Organic Polymer Capacitors 16Volts 100uF 5X6

3,000In Stock

5,000 On Order
Expected 26-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
27 mOhms
3 A
- 55 C
+ 105 C
5 mm
Can
PXG
Reel
Datasheet
Mfr: APXF4R0ARA331MF61G
TTI: APXF4R0ARA331MF61G
Chemi-Con
Availability:

75,000In Stock

Aluminum Organic Polymer Capacitors 4V 330uF 20% Tol.

75,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
15000 Hours
20 %
10 mOhms
3.9 A
- 55 C
+ 105 C
6.3 mm
Can
PXF
Reel
Datasheet
Mfr: HHXC630ARA470MHA0G
TTI: HHXC630ARA470MHA0G
Chemi-Con
Availability:

6,500In Stock

1,500 On Order
Expected 11-Jan-27
Aluminum Organic Polymer Capacitors 47uF 63V 20% 8 x 10 AEC-Q200

6,500In Stock

1,500 On Order
Expected 11-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: HHXE250ARA331MJA0G
TTI: HHXE250ARA331MJA0G
Chemi-Con
Availability:

56,500In Stock

Aluminum Organic Polymer Capacitors 330UF 25V ESR=20

56,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2 A
- 55 C
+ 135 C
10 mm
Can
HXE
AEC-Q200
Reel
Datasheet
Mfr: HHXC350ARA680MF80G
TTI: HHXC350ARA680MF80G
Chemi-Con
Availability:

1,800In Stock

524,700 On Order
Expected
Aluminum Organic Polymer Capacitors 68uF 35V 20% 6.3 x 7.7 AEC-Q200

1,800In Stock

524,700 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: HHXC630ARA330MHA0G
TTI: HHXC630ARA330MHA0G
Chemi-Con
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 33uF 63V 20% 8 x 10 AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: APXG200ARA470ME61G
TTI: APXG200ARA470ME61G
Chemi-Con
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 20Volts 47uF 5X6

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
30 mOhms
2.8 A
- 55 C
+ 105 C
5 mm
Can
PXG
Reel
Datasheet
Mfr: APXA100ARA331MJ80G
TTI: APXA100ARA331MJ80G
Chemi-Con
Availability:

5,500In Stock

Aluminum Organic Polymer Capacitors 10V 330uF 10X7.7

5,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
24 mOhms
3.77 A
- 55 C
+ 105 C
10 mm
Can
PXA
Reel
Datasheet
Mfr: APXA100ARA271MHC0G
TTI: APXA100ARA271MHC0G
Chemi-Con
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 270UF 10V SMD CAN SNBI

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
10 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
14 mOhms
- 55 C
+ 105 C
8 mm
Can
PXA
Reel
Datasheet
Mfr: HHXC250ARA560MF61G
TTI: HHXC250ARA560MF61G
Chemi-Con
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 56uF 25V 20% 6.3 x 5.8 AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
25 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
50 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: APXE160ARA221MJ80G
TTI: APXE160ARA221MJ80G
Chemi-Con
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 220uF 16 Volt

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.45 A
- 55 C
+ 105 C
10 mm
Can
PXE
Reel
Datasheet
Mfr: APSG200ELL681MJB5S
TTI: APSG200ELL681MJB5S
Chemi-Con
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 20Volts 680uF 0.2

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
20 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
12 mOhms
5.4 A
- 55 C
+ 105 C
10 mm
Can
PSG
Bulk
Datasheet
Mfr: APXA250ARA220MH70G
TTI: APXA250ARA220MH70G
Chemi-Con
Availability:

6,000In Stock

Aluminum Organic Polymer Capacitors 25V 22uF 8X6.7

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
50 mOhms
1.8 A
- 55 C
+ 105 C
8 mm
Can
PXA
Reel
Datasheet
Mfr: APXE160ARA390ME61G
TTI: APXE160ARA390ME61G
Chemi-Con
Availability:

10,000In Stock

5,000 On Order
Expected 23-Dec-26
Aluminum Organic Polymer Capacitors 39uF 16 Volt

10,000In Stock

5,000 On Order
Expected 23-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
16 VDC
SMD/SMT
5.3 mm (0.209 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
35 mOhms
2.07 A
- 55 C
+ 105 C
5 mm
Can
PXE
Reel
Datasheet
Mfr: APSG160ELL122MH20S
TTI: APSG160ELL122MH20S
Chemi-Con
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16V 1200uF 20% Tol.

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.2 mF
16 VDC
Radial
20 mm (0.787 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
8 mOhms
7.5 A
- 55 C
+ 105 C
8 mm
Can
PSG
Bulk
Datasheet
Mfr: APS-160ETD181MHB5S
TTI: APS-160ETD181MHB5S
Chemi-Con
Availability:

68,000In Stock

End of Life
Aluminum Organic Polymer Capacitors 16volts 180uF

68,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
16 mOhms
4.36 A
- 55 C
+ 105 C
8 mm
Can
PS
Ammo Pack
Datasheet
Mfr: APXE160ARA101MF80G
TTI: APXE160ARA101MF80G
Chemi-Con
Availability:

30,600In Stock

Aluminum Organic Polymer Capacitors 100uF 16 Volt

30,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.7 A
- 55 C
+ 105 C
6.3 mm
Can
PXE
Reel
Datasheet
Mfr: APSG160ELL102MH20S
TTI: APSG160ELL102MH20S
Chemi-Con
Availability:

17,000In Stock

Aluminum Organic Polymer Capacitors 16V 1000uF 20% Tol.

17,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
16 VDC
Radial
20 mm (0.787 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
8 mOhms
7.5 A
- 55 C
+ 105 C
8 mm
Can
PSG
Reel
Datasheet
Mfr: APXA100ARA271MJ80G
TTI: APXA100ARA271MJ80G
Chemi-Con
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 10V 270uF 10X7.7

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
10 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
24 mOhms
3.77 A
- 55 C
+ 105 C
10 mm
Can
PXA
Reel
Datasheet
Mfr: APXA160ARA181MJ80G
TTI: APXA160ARA181MJ80G
Chemi-Con
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 16V 180uF 10X7.7

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
26 mOhms
3.43 A
- 55 C
+ 105 C
10 mm
Can
PXA
Reel
Datasheet
Mfr: APXA6R3ARA331MJ80G
TTI: APXA6R3ARA331MJ80G
Chemi-Con
Availability:

11,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 330uF 10X7.7

11,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
20 mOhms
4.13 A
- 55 C
+ 105 C
10 mm
Can
PXA
Reel
Datasheet
Mfr: HHXC500ARA101MJA0G
TTI: HHXC500ARA101MJA0G
Chemi-Con
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 100uF 50V 20% 10 x 10 AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
25 mOhms
1.6 A
- 55 C
+ 125 C
10 mm
Can
HXC
AEC-Q200
Reel
  • 1
  • 2
  • 3
  • 4