• Polymer Capacitors

Panasonic - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 72SXV82M
TTI: 72SXV82M
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Taped

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
72 VDC
- 55 C
+ 125 C
28 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: 16TQC22MYFB
TTI: 16TQC22MYFB
Panasonic Industry
Availability:

2,000In Stock

End of Life
Tantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
16 VDC
- 55 C
+ 105 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEF-SX0E471XE
TTI: EEF-SX0E471XE
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 470uF 2.5VDC 6mOhm SP Polymer

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
6 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 6TPE150MAPB
TTI: 6TPE150MAPB
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZC1H470P
TTI: EEH-ZC1H470P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
50 VDC
- 55 C
+ 125 C
30 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZU1H181UV
TTI: EEH-ZU1H181UV
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
50 VDC
- 55 C
+ 135 C
12 mOhms
12.8 mm (0.504 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZU1J181UV
TTI: EEH-ZU1J181UV
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
63 VDC
- 55 C
+ 135 C
10 mOhms
16.8 mm (0.661 in)
AEC-Q200
Bulk
Datasheet
Mfr: 35TQT56M
TTI: 35TQT56M
Panasonic Industry
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 35V 56uF 20% 1200mA

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
35 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.4 mm
Reel
Datasheet
Mfr: EEH-ZK1V181P
TTI: EEH-ZK1V181P
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
35 VDC
- 55 C
+ 125 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZE1V271V
TTI: EEH-ZE1V271V
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 145 C
20 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1V151V
TTI: EEH-ZA1V151V
Panasonic Industry
Availability:

8,000In Stock

Aluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 105 C
27 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 20SVF120M
TTI: 20SVF120M
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON Polymer

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
20 VDC
- 55 C
+ 125 C
25 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 35TQS47MEU
TTI: 35TQS47MEU
Panasonic Industry
Availability:

28,000In Stock

Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP

28,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
4.3 mm
1.4 mm
Reel
Datasheet
Mfr: EEF-SR0J680R
TTI: EEF-SR0J680R
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 68uF 6.3volt

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
6.3 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1 mm
Reel
Datasheet
Mfr: 6TPE470M
TTI: 6TPE470M
Panasonic Industry
Availability:

10,000In Stock

Tantalum Capacitors - Polymer 6.3volts 470uF ESR 25mohm

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 35TQC10MYF
TTI: 35TQC10MYF
Panasonic Industry
Availability:

3,000In Stock

End of Life
Tantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
35 VDC
- 55 C
+ 105 C
120 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 10SVP56M
TTI: 10SVP56M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 10volts 56uF ESR 45mohm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
10 VDC
- 55 C
+ 105 C
45 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 6SVP22M
TTI: 6SVP22M
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 22uF ESR 200mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
6.3 VDC
- 55 C
+ 105 C
200 mOhms
5.4 mm (0.213 in)
Reel
Datasheet
Mfr: ETPE330M9GB
TTI: ETPE330M9GB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
9 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 16SEPG470M
TTI: 16SEPG470M
Panasonic Industry
Availability:

2,000In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
470 uF
20 %
16 VDC
- 55 C
+ 105 C
8 mOhms
9 mm (0.354 in)
Bulk
Datasheet
Mfr: 16SVPK1200M
TTI: 16SVPK1200M
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 16VDC 1200uF OSCON Polymer

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1200 uF
20 %
16 VDC
- 55 C
+ 125 C
12 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: EEH-ZC1E101XV
TTI: EEH-ZC1E101XV
Panasonic Industry
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 25VDC 100uF 125degC VibeProof AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
25 VDC
- 55 C
+ 125 C
30 mOhms
7.7 mm (0.303 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZKE181XUP
TTI: EEH-ZKE181XUP
Panasonic Industry
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 25VDC 180uF 20% SMD AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
25 VDC
- 55 C
+ 125 C
30 mOhms
7.7 mm (0.303 in)
AEC-Q200
Reel
Datasheet
Mfr: 16SEPF1000M+T
TTI: 16SEPF1000M+T
Panasonic Industry
Availability:

500In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
1000 uF
20 %
16 VDC
- 55 C
+ 105 C
12 mOhms
13 mm (0.512 in)
Ammo Pack
Datasheet
Mfr: 25SEPF330M
TTI: 25SEPF330M
Panasonic Industry
Availability:

200In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
330 uF
20 %
25 VDC
- 55 C
+ 105 C
14 mOhms
13 mm (0.512 in)
Bulk
  • ...
  • 7
  • 8
  • 9