Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 2TPSF270M6E TTI: 2TPSF270M6E Panasonic Industry Availability: 8,000In Stock10,000 On Order Expected 03-May-27 Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm | 8,000In Stock10,000 On Order Expected 03-May-27 | SMD/SMT | 270 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
2,000In Stock | SMD/SMT | 3.3 uF | 20 % | 16 VDC | - 55 C | + 105 C | 260 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
4,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: 6SEPC470MX TTI: 6SEPC470MX Panasonic Industry Availability: 1,200In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm | 1,200In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: EEH-ZS1E681UP TTI: EEH-ZS1E681UP Panasonic Industry Availability: 36,000In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 | 36,000In Stock | SMD/SMT | 680 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
1,000In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 24 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEF-CX1V220R TTI: EEF-CX1V220R Panasonic Industry Availability: 10,500In StockAluminum Organic Polymer Capacitors 22UF 35V ESR=40 | 10,500In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
1,000In Stock | SMD/SMT | 56 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
2,000In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: ETPE330M9GB TTI: ETPE330M9GB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 16SEPG470M TTI: 16SEPG470M Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free | 2,000In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 16SVPK1200M TTI: 16SVPK1200M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 16VDC 1200uF OSCON Polymer | 400In Stock | SMD/SMT | 1200 uF | 20 % | 16 VDC | - 55 C | + 125 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEH-ZC1E101XV TTI: EEH-ZC1E101XV Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 25VDC 100uF 125degC VibeProof AEC-Q200 | 900In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZKE181XUP TTI: EEH-ZKE181XUP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% SMD AEC-Q200 | 900In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SEPF1000M+T TTI: 16SEPF1000M+T Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 500In Stock | Radial | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Ammo Pack | |||||||
Mfr: 25SEPF330M TTI: 25SEPF330M Panasonic Industry Availability: 200In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 200In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 14 mOhms | 13 mm (0.512 in) | Bulk | |||||||
1,000In Stock | SMD/SMT | 82 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: 20TQC33MYFD TTI: 20TQC33MYFD Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 20volts 33uF ESR 60mohm | 6,000In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZT1V151V TTI: EEH-ZT1V151V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 150UF 35V ESR=22 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZA1K220B TTI: EEH-AZA1K220B Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 80VDC 22uF 20% STD 10000h AEC-Q200 | 2,000In Stock | Radial | 22 uF | 20 % | 80 VDC | - 55 C | + 105 C | 45 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-JX0E471RB TTI: EEF-JX0E471RB Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 3000h | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZS1V331V TTI: EEH-ZS1V331V Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib | 400In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-CX0J121R TTI: EEF-CX0J121R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 120uF 6.3volt | 3,500In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
1,500In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 105 C | 120 mOhms | 5.9 mm (0.232 in) | Reel |