Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-SX0J181ER TTI: EEF-SX0J181ER Panasonic Industry Availability: 3,500In Stock7,000 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 6.3Vdc 180uF | 3,500In Stock7,000 On Order Expected 18-Mar-27 | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: EEH-AZT1H101B TTI: EEH-AZT1H101B Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Hi Rip AEC-Q200 | 500In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 16SVPG220M TTI: 16SVPG220M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 220uF 20% 4100mA 14mOhm | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 14 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEH-AZA1H101B TTI: EEH-AZA1H101B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% STD 10000h AEC-Q200 | 1,000In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZU1J101P TTI: EEH-ZU1J101P Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 12 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
800In Stock | SMD/SMT | 82 uF | 20 % | 72 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 16TQC22MYFB TTI: 16TQC22MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm | 2,000In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEF-SX0E471XE TTI: EEF-SX0E471XE Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.5VDC 6mOhm SP Polymer | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 6TPE150MAPB TTI: 6TPE150MAPB Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm | 6,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZC1H470P TTI: EEH-ZC1H470P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1H181UV TTI: EEH-ZU1H181UV Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 800In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 135 C | 12 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1J181UV TTI: EEH-ZU1J181UV Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 500In Stock | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Bulk | ||||||
8,000In Stock | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.4 mm | Reel | ||||||
Mfr: EEH-ZK1V181P TTI: EEH-ZK1V181P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD | 2,000In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZE1V271V TTI: EEH-ZE1V271V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 145 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V151V TTI: EEH-ZA1V151V Panasonic Industry Availability: 8,000In StockAluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 8,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
2,000In Stock | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 35TQS47MEU TTI: 35TQS47MEU Panasonic Industry Availability: 28,000In StockTantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP | 28,000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
Mfr: EEF-SR0J680R TTI: EEF-SR0J680R Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 68uF 6.3volt | 7,000In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1 mm | Reel | |||||
10,000In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 35TQC10MYF TTI: 35TQC10MYF Panasonic Industry Availability: 3,000In StockTantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP | 3,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 16SEPC270M TTI: 16SEPC270M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 11mohm | 400In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 11 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: EEH-ZC1V101P TTI: EEH-ZC1V101P Panasonic Industry Availability: 2,500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 2,500In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SEPG270M TTI: 16SEPG270M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free | 1,000In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 10 mm (0.394 in) | Bulk | |||||||
1,200In Stock2,800 On Order Expected 27-May-27 | SMD/SMT | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 13 mOhms | 11.9 mm (0.469 in) | Reel |