Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZT1E561UP TTI: EEH-ZT1E561UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 16 mOhms | 10.2 mm | AEC-Q200 | Reel | ||||||
0In Stock | Radial | 18 uF | 20 % | 32 VDC | - 55 C | + 125 C | 50 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: 16SEPF150M+TSS TTI: 16SEPF150M+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm | 0In Stock | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 5.5 mm (0.217 in) | Ammo Pack | |||||||
Mfr: 20SEPF390M+TSS TTI: 20SEPF390M+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm | 0In Stock | Radial | 390 uF | 20 % | 20 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Ammo Pack | |||||||
0In Stock | Radial | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: EEH-ZL1E820R TTI: EEH-ZL1E820R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 82uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 135 C | 58 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: 35TDC15MD2 TTI: 35TDC15MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% | 0In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 125 C | 150 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 6SEPC560MX+TSS TTI: 6SEPC560MX+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm | 0In Stock | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Ammo Pack | |||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
0In Stock | SMD/SMT | 390 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-AZA1J560B TTI: EEH-AZA1J560B Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 56 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 16SEPG560M TTI: 16SEPG560M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 6.1A THT Halogen Free | 0In Stock | Radial | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 13 mm (0.512 in) | Bulk | |||||||
0In Stock | Radial | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: 25SEP6R8M+TSS TTI: 25SEP6R8M+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25volts 6.8uF ESR 80mohm | 0In Stock | Radial | 6.8 uF | 20 % | 25 VDC | - 55 C | + 105 C | 80 mOhms | 6 mm (0.236 in) | Ammo Pack | |||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZV1H101P TTI: EEH-ZV1H101P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 135 C | 14 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.2 mm | AEC-Q200 | Reel | ||||
Mfr: EEH-ZV1J470P TTI: EEH-ZV1J470P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 47uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 135 C | 22 mOhms | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | 10.2 mm | AEC-Q200 | Reel | ||||
Mfr: EEH-AZA1J470B TTI: EEH-AZA1J470B Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 47 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZL1V271P TTI: EEH-ZL1V271P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 135 C | 20 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
0In Stock | Radial | 820 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: 16SEPC180M+TSS TTI: 16SEPC180M+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 180uF ESR 16mohm | 0In Stock | Radial | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: EEH-ZC1V101V TTI: EEH-ZC1V101V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 20TDC47MD2 TTI: 20TDC47MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
0In Stock | Radial | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: 2SEPC560MZ+TSS TTI: 2SEPC560MZ+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm | 0In Stock | Radial | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Ammo Pack |