Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZK1V101XV TTI: EEH-ZK1V101XV Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 100uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.8 mm (0.307 in) | AEC-Q200 | Reel | ||||||
Mfr: 10TAE220ML TTI: 10TAE220ML Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEF-CX0G221R TTI: EEF-CX0G221R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 4volt | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: 20SVPK470M TTI: 20SVPK470M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 470uF OSCON Polymer | 0In Stock | SMD/SMT | 470 uF | 20 % | 20 VDC | - 55 C | + 125 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
0In Stock | Radial | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 125 C | 22 mOhms | 5.9 mm (0.232 in) | Ammo Pack | ||||||||
0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: EEF-SX0G271ER TTI: EEF-SX0G271ER Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 4.0volt | 0In Stock | SMD/SMT | 270 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
0In Stock | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: EEF-CX0E471R TTI: EEF-CX0E471R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 6TPF470MFH TTI: 6TPF470MFH Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: EEH-ZC1V151V TTI: EEH-ZC1V151V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock | Radial | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: EEH-ZC1K330V TTI: EEH-ZC1K330V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 80volts Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 125 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1V681UV TTI: EEH-ZS1V681UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 680uF 20% Anti-V Type AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1V221UV TTI: EEH-ZK1V221UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 20TDC22MYFB TTI: 20TDC22MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 90 mOhms | 1.9 mm | Reel | |||||||
Mfr: 20SEQP100M TTI: 20SEQP100M Panasonic Industry Aluminum Organic Polymer Capacitors 20v 100uf 8x12mm | 0In Stock | Radial | 100 uF | 20 % | 20 VDC | - 55 C | + 125 C | 24 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: 20SVPK220M TTI: 20SVPK220M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 220uF OSCON Polymer | 0In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
0In Stock | Radial | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 20 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: EEH-ZA1E101XV TTI: EEH-ZA1E101XV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H220V TTI: EEH-ZC1H220V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: 2R5TPE330MAZB TTI: 2R5TPE330MAZB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEF-HX0E331R6 TTI: EEF-HX0E331R6 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2.5volt | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 6TCF470MAH TTI: 6TCF470MAH Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 470uF 10m POSCAP | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel |