Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZE1V271P TTI: EEH-ZE1V271P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 270uf 145degC 2000h AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 145 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZL1V151XP TTI: EEH-ZL1V151XP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 135 C | 26 mOhms | 7.7 mm (0.303 in) | Reel | ||||||||
Mfr: EEH-ZU1E471P TTI: EEH-ZU1E471P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 135 C | 10 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | |||||||
Mfr: 6SEPC1000MD TTI: 6SEPC1000MD Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6v 1000uf 8x7mm | 0In Stock | Radial | 1000 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: EEF-LX0E331R4 TTI: EEF-LX0E331R4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2.5volt | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0E331R | |||||
Mfr: EEH-ZK1V181V TTI: EEH-ZK1V181V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 180uf AEC-Q200 8 x 10.2mm | 0In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: 16SVPK330M TTI: 16SVPK330M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 330uF OSCON Polymer | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZA1H330XV TTI: EEH-ZA1H330XV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZK1V101XV TTI: EEH-ZK1V101XV Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 100uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.8 mm (0.307 in) | AEC-Q200 | Reel | |||||||
Mfr: 10TAE220ML TTI: 10TAE220ML Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 25TDC100MD3 TTI: 25TDC100MD3 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 20% 1600mA | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 20SEPF120M+TSS TTI: 20SEPF120M+TSS Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | 0In Stock | Radial | 120 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm (0.236 in) | Ammo Pack | ||||||||
Mfr: EEH-AZS1V471B TTI: EEH-AZS1V471B Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: 2R5TPE220MFGB TTI: 2R5TPE220MFGB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 2R5TPE680MCL TTI: 2R5TPE680MCL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEH-ZA1J680V TTI: EEH-ZA1J680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZA1J820V TTI: EEH-ZA1J820V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZK1E271V TTI: EEH-ZK1E271V Panasonic Industry Aluminum Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm | 0In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
0In Stock | Radial | 39 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 12 mm (0.472 in) | Bulk | |||||||||
Mfr: EEH-ZC1H121V TTI: EEH-ZC1H121V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 50volts Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-SX0G221ER TTI: EEF-SX0G221ER Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 4VDC 9mOhm SP Polymer | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEH-ZK1E151XP TTI: EEH-ZK1E151XP Panasonic Industry Aluminum Organic Polymer Capacitors 25v 150uf 125degC 6.3 x 7.7mm SMD | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.9 mm (0.311 in) | Reel | |||||||||
Mfr: EEF-CX1E330R TTI: EEF-CX1E330R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 25volt | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
0In Stock | Radial | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm (0.472 in) | Bulk |