Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Industry Availability: 46,000In Stock38,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 46,000In Stock38,000 On Order Expected 21-Apr-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZC1H100R TTI: EEH-ZC1H100R Panasonic Industry Availability: 5,000In StockAluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 5,000In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
10,000In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 16SEPC100M TTI: 16SEPC100M Panasonic Industry Availability: 8,950In StockAluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 8,950In Stock | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 24 mOhms | 6 mm (0.236 in) | Bulk | |||||||
Mfr: 16SVPC270M TTI: 16SVPC270M Panasonic Industry Availability: 56,000In Stock70,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 270uF ESR 16mohm | 56,000In Stock70,000 On Order Expected | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: EEH-ZE1H101V TTI: EEH-ZE1H101V Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 50v 100uF 145degC Anti-Vibe AEC-Q200 | 1,500In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 145 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
1,850In Stock2,000 On Order Expected 07-Oct-27 | Radial | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: EEH-ZC1J470P TTI: EEH-ZC1J470P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 125degC AEC-Q200 | 500In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 18 uF | 20 % | 50 VDC | - 55 C | + 105 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
2,850In Stock | Radial | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: EEH-ZT1V391UV TTI: EEH-ZT1V391UV Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10.5 mm | AEC-Q200 | Bulk | ||||||
Mfr: EEF-KX0E471RB TTI: EEF-KX0E471RB Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 5500h | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZS1H221V TTI: EEH-ZS1H221V Panasonic Industry Availability: 2,250In StockAluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 2,250In Stock | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 125 C | 13 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Availability: 1,000In Stock9,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 1,000In Stock9,000 On Order Expected | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
38,000In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 50 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 900In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 105 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 4TPE220MAZB TTI: 4TPE220MAZB Panasonic Industry Availability: 2,000In Stock30,000 On Order Expected Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm | 2,000In Stock30,000 On Order Expected | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEF-KX0D471RB TTI: EEF-KX0D471RB Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
6,000In Stock9,000 On Order Expected 26-Apr-27 | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
11,000In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 900In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 200In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 200In Stock | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 30 mOhms | 8 mm (0.315 in) | Bulk | |||||||
400In Stock | Radial | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 8 mm (0.315 in) | Bulk | ||||||||
Mfr: EEH-AZT1J680B TTI: EEH-AZT1J680B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% Hi Rip AEC-Q200 | 1,000In Stock | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
191,600In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.6 mm (0.496 in) | Reel |