Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZT1E561UV TTI: EEH-ZT1E561UV Panasonic Industry Availability: 0In Stock1,000 On Order Expected 10-Dec-26 Aluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-Vibe AEC-Q200 | 0In Stock1,000 On Order Expected 10-Dec-26 | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 16 mOhms | 10.5 mm | AEC-Q200 | Bulk | ||||||
Mfr: EEH-ZS1V331P TTI: EEH-ZS1V331P Panasonic Industry Availability: 0In Stock800 On Order Expected 19-Nov-26 Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib | 0In Stock800 On Order Expected 19-Nov-26 | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1J101P TTI: EEH-ZS1J101P Panasonic Industry Availability: 0In Stock800 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib | 0In Stock800 On Order Expected 21-Jan-27 | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: 6SVPC100MY TTI: 6SVPC100MY Panasonic Industry Availability: 0In Stock1,500 On Order Expected 22-Jul-27 Aluminum Organic Polymer Capacitors 6.3volts 100uF ESR 25mohm | 0In Stock1,500 On Order Expected 22-Jul-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 10SVPE220M TTI: 10SVPE220M Panasonic Industry Availability: 0In Stock1,000 On Order Expected 29-Jul-27 Aluminum Organic Polymer Capacitors 10volts 220uF ESR 18mohm | 0In Stock1,000 On Order Expected 29-Jul-27 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 20TQC47MYFT TTI: 20TQC47MYFT Panasonic Industry Availability: 0In Stock6,000 On Order Expected 10-Mar-27 Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm | 0In Stock6,000 On Order Expected 10-Mar-27 | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
0In Stock | SMD/SMT | 82 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: 10SVPC120MV TTI: 10SVPC120MV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 120uF ESR 22mohm | 0In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEH-ZS1J121UP TTI: EEH-ZS1J121UP Panasonic Industry Availability: 0In Stock400 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200 | 0In Stock400 On Order Expected 18-Mar-27 | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: ETCE330M9GB TTI: ETCE330M9GB Panasonic Industry Availability: 0In Stock4,000 On Order Expected 03-May-27 Tantalum Capacitors - Polymer 2.5VDC 330uF 20% 9mOhm 3200mA | 0In Stock4,000 On Order Expected 03-May-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZK1V391UV TTI: EEH-ZK1V391UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 25TQC68MYF TTI: 25TQC68MYF Panasonic Industry Availability: 0In Stock2,500 On Order Expected 08-Jun-27 Tantalum Capacitors - Polymer 68UF 25V 20% ESR 70 7343-28 | 0In Stock2,500 On Order Expected 08-Jun-27 | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 2.8 mm | Reel | |||||||
0In Stock1,000 On Order Expected 02-Sep-27 | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
0In Stock1,000 On Order Expected 23-Sep-27 | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZA1J470V TTI: EEH-ZA1J470V Panasonic Industry Availability: 0In Stock500 On Order Expected 23-Mar-27 Aluminum Organic Polymer Capacitors 63VDC 47uF 20% Anti-Vibe AEC-Q200 | 0In Stock500 On Order Expected 23-Mar-27 | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 4TPE470MCL TTI: 4TPE470MCL Panasonic Industry Availability: 0In Stock15,000 On Order Expected 15-Mar-27 Tantalum Capacitors - Polymer 4volts 470uF ESR 12mohm | 0In Stock15,000 On Order Expected 15-Mar-27 | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-AZC1H101B TTI: EEH-AZC1H101B Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% STD 4000h AEC-Q200 | 0In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZT1V221UP TTI: EEH-ZT1V221UP Panasonic Industry Availability: 0In Stock500 On Order Expected 18-Feb-27 Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 0In Stock500 On Order Expected 18-Feb-27 | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 135 C | 22 mOhms | 10.2 mm | AEC-Q200 | Reel | ||||||
Mfr: 20TQC100MD3 TTI: 20TQC100MD3 Panasonic Industry Availability: 0In Stock2,500 On Order Expected 13-Jan-27 Tantalum Capacitors - Polymer 20V 100uF 20% 1700mA 105degreeC | 0In Stock2,500 On Order Expected 13-Jan-27 | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 10TPE220ML TTI: 10TPE220ML Panasonic Industry Availability: 0In Stock25,000 On Order Expected 10-May-27 Tantalum Capacitors - Polymer 10volts 220uF ESR 25mohm | 0In Stock25,000 On Order Expected 10-May-27 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 4.4 mm (0.173 in) | Reel | ||||||||
Mfr: EEF-CX1C680R TTI: EEF-CX1C680R Panasonic Industry Availability: 0In Stock7,000 On Order Expected 24-Feb-27 Aluminum Organic Polymer Capacitors 68uF 16volt | 0In Stock7,000 On Order Expected 24-Feb-27 | SMD/SMT | 68 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 2R5TPF680ML TTI: 2R5TPF680ML Panasonic Industry Availability: 0In Stock7,500 On Order Expected Tantalum Capacitors - Polymer 2.5volts 680uF ESR 10mohm | 0In Stock7,500 On Order Expected | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 4TPF680MAH TTI: 4TPF680MAH Panasonic Industry Availability: 0In Stock4,000 On Order Expected 08-Jun-27 Tantalum Capacitors - Polymer 4volts 680uF ESR 10mohm | 0In Stock4,000 On Order Expected 08-Jun-27 | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 16TQC68MYF TTI: 16TQC68MYF Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 68uF ESR 50mohm | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel |