Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVPT1000M TTI: 16SVPT1000M Panasonic Industry Availability: 0In Stock400 On Order Expected 31-Aug-27 Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 5400mA 12mOhm | 0In Stock400 On Order Expected 31-Aug-27 | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-AZA1V221B TTI: EEH-AZA1V221B Panasonic Industry Availability: 0In Stock1,500 On Order Expected 28-Dec-26 Aluminum Organic Polymer Capacitors 35VDC 220uF 20% STD 10000h AEC-Q200 | 0In Stock1,500 On Order Expected 28-Dec-26 | Radial | 220 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | |||||||
0In Stock1,000 On Order Expected 19-Nov-27 | SMD/SMT | 27 uF | 20 % | 80 VDC | - 55 C | + 125 C | 55 mOhms | 7.9 mm (0.311 in) | Reel | |||||||||
Mfr: 25SEP33M+TSS TTI: 25SEP33M+TSS Panasonic Industry Availability: 0In Stock3,000 On Order Expected 14-Oct-27 Aluminum Organic Polymer Capacitors 25volts 33uF ESR 30mohm | 0In Stock3,000 On Order Expected 14-Oct-27 | Radial | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 12 mm (0.472 in) | Ammo Pack | ||||||||
Mfr: EEF-GX0D471L TTI: EEF-GX0D471L Panasonic Industry Availability: 0In Stock7,000 On Order Expected 08-Dec-26 Aluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock7,000 On Order Expected 08-Dec-26 | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: 2R5TPE330M7 TTI: 2R5TPE330M7 Panasonic Industry Availability: 0In Stock3,000 On Order Expected 28-Apr-27 Tantalum Capacitors - Polymer 2.5volts 330uF ESR 7mohm | 0In Stock3,000 On Order Expected 28-Apr-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: 35SVPT120M TTI: 35SVPT120M Panasonic Industry Availability: 0In Stock400 On Order Expected 29-Oct-27 Aluminum Organic Polymer Capacitors 35VDC 120uF 20% 4400mA 18mOhm | 0In Stock400 On Order Expected 29-Oct-27 | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 105 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEF-LX0D331R4 TTI: EEF-LX0D331R4 Panasonic Industry Availability: 0In Stock3,500 On Order Expected 08-Jan-27 Aluminum Organic Polymer Capacitors 330uF 2.0volt | 0In Stock3,500 On Order Expected 08-Jan-27 | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0E471R | |||||
Mfr: EEH-AZSV681UB TTI: EEH-AZSV681UB Panasonic Industry Availability: 0In Stock1,000 On Order Expected 11-Jan-27 Aluminum Organic Polymer Capacitors 35VDC 680uF 20% L/S=5mm AEC-Q200 | 0In Stock1,000 On Order Expected 11-Jan-27 | Radial | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: EEH-ZU1E102UP TTI: EEH-ZU1E102UP Panasonic Industry Availability: 0In Stock500 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200 | 0In Stock500 On Order Expected 28-Jan-27 | SMD/SMT | 1000 uF | 20 % | 25 VDC | - 55 C | + 135 C | 8 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Bulk | |||||||
Mfr: 6TCF330M9L TTI: 6TCF330M9L Panasonic Industry Availability: 0In Stock2,500 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 6.3VDC 330uF 9m POSCAP | 0In Stock2,500 On Order Expected 21-Apr-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEF-SX0J221ER TTI: EEF-SX0J221ER Panasonic Industry Availability: 0In Stock3,500 On Order Expected 08-Jan-27 Aluminum Organic Polymer Capacitors 6.3VDC 220uF 9mOhm 6300mAr.m.s | 0In Stock3,500 On Order Expected 08-Jan-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEF-SX0G331ER TTI: EEF-SX0G331ER Panasonic Industry Availability: 0In Stock3,500 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 4VDC 330uF 9mOhm 6300mAr.m.s | 0In Stock3,500 On Order Expected 18-Mar-27 | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEF-HX0E471R4 TTI: EEF-HX0E471R4 Panasonic Industry Availability: 0In Stock3,500 On Order Expected 24-Feb-27 Aluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock3,500 On Order Expected 24-Feb-27 | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEH-ZA1E101XP TTI: EEH-ZA1E101XP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1H220P TTI: EEH-ZC1H220P Panasonic Industry Availability: 0In Stock3,000 On Order Expected Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 0In Stock3,000 On Order Expected | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: 16SEPC100MW TTI: 16SEPC100MW Panasonic Industry Availability: 0In Stock3,500 On Order Expected 03-Dec-27 Aluminum Organic Polymer Capacitors 16volts 100uF ESR 10mohm | 0In Stock3,500 On Order Expected 03-Dec-27 | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 9 mm (0.354 in) | Bulk | ||||||||
Mfr: 25SEPF330M+T TTI: 25SEPF330M+T Panasonic Industry Availability: 0In Stock3,500 On Order Expected 26-Oct-27 Aluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 0In Stock3,500 On Order Expected 26-Oct-27 | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 14 mOhms | 13 mm (0.512 in) | Ammo Pack | ||||||||
Mfr: 20SVPF180M TTI: 20SVPF180M Panasonic Industry Availability: 0In Stock2,000 On Order Expected 28-May-27 Aluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm | 0In Stock2,000 On Order Expected 28-May-27 | SMD/SMT | 180 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
0In Stock1,000 On Order Expected 31-Aug-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
0In Stock8,000 On Order Expected 21-Apr-27 | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||||
Mfr: EEH-ZT1V221UV TTI: EEH-ZT1V221UV Panasonic Industry Availability: 0In Stock1,000 On Order Expected 08-Dec-26 Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200 | 0In Stock1,000 On Order Expected 08-Dec-26 | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 135 C | 22 mOhms | 10.5 mm | AEC-Q200 | Reel | |||||||
Mfr: EEH-AZA1V101B TTI: EEH-AZA1V101B Panasonic Industry Availability: 0In Stock1,000 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors 35VDC 100uF 20% STD 10000h AEC-Q200 | 0In Stock1,000 On Order Expected 28-Jan-27 | Radial | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | |||||||
Mfr: 20TQC47MYFT TTI: 20TQC47MYFT Panasonic Industry Availability: 0In Stock6,000 On Order Expected 10-Mar-27 Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm | 0In Stock6,000 On Order Expected 10-Mar-27 | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | ||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 6.9 mm (0.272 in) | Reel |