Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZC1J680P TTI: EEH-ZC1J680P Panasonic Industry Availability: 0In Stock44,500 On Order Expected Aluminum Organic Polymer Capacitors 63VDC, 68uF, SMD, Reflow Only | 0In Stock44,500 On Order Expected | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock21,600 On Order Expected | SMD/SMT | 39 uF | 20 % | 50 VDC | - 55 C | + 105 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 6TPF220M9L TTI: 6TPF220M9L Panasonic Industry Availability: 0In Stock10,000 On Order Expected 15-Apr-27 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm | 0In Stock10,000 On Order Expected 15-Apr-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZA1H100R TTI: EEH-ZA1H100R Panasonic Industry Availability: 0In Stock2,000 On Order Expected 28-Dec-26 Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 0In Stock2,000 On Order Expected 28-Dec-26 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-GX0E471L TTI: EEF-GX0E471L Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1K220P TTI: EEH-ZA1K220P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 22UF 80V ESR=45 | 0In Stock | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 105 C | 45 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1H271UV TTI: EEH-ZS1H271UV Panasonic Industry Availability: 0In Stock500 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 50VDC 270uF 20% Anti-V Type AEC-Q200 | 0In Stock500 On Order Expected 11-Feb-27 | SMD/SMT | 270 uF | 20 % | 50 VDC | - 55 C | + 125 C | 13 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0D331XE TTI: EEF-SX0D331XE Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2VDC 6mOhm SP Polymer | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZK1E471P TTI: EEH-ZK1E471P Panasonic Industry Availability: 0In Stock5,500 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 25v 470uf 125degC 10 x 10.2mm SMD | 0In Stock5,500 On Order Expected 18-Mar-27 | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H330XP TTI: EEH-ZC1H330XP Panasonic Industry Availability: 0In Stock2,700 On Order Expected 24-Jun-27 Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 0In Stock2,700 On Order Expected 24-Jun-27 | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 25SVPF100M TTI: 25SVPF100M Panasonic Industry Availability: 0In Stock5,000 On Order Expected Aluminum Organic Polymer Capacitors 25volts 100uF ESR 24mohm | 0In Stock5,000 On Order Expected | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 24 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: EEH-AZS1J151B TTI: EEH-AZS1J151B Panasonic Industry Availability: 0In Stock2,000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 63VDC 150uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock2,000 On Order Expected 11-Feb-27 | Radial | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Reel | ||||||
Mfr: 16TQC47MYFB TTI: 16TQC47MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
0In Stock2,000 On Order Expected 31-Aug-27 | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 2TPE470MAFB TTI: 2TPE470MAFB Panasonic Industry Availability: 0In Stock2,000 On Order Expected 17-Feb-27 Tantalum Capacitors - Polymer 2VDC 470uF 15mOhm 2.3A SMD | 0In Stock2,000 On Order Expected 17-Feb-27 | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 6TPE220MAP TTI: 6TPE220MAP Panasonic Industry Availability: 0In Stock14,000 On Order Expected 28-Apr-27 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm | 0In Stock14,000 On Order Expected 28-Apr-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 6TPE100MPB TTI: 6TPE100MPB Panasonic Industry Availability: 0In Stock50,000 On Order Expected 03-Jun-27 Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm | 0In Stock50,000 On Order Expected 03-Jun-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 16TQC150MD3 TTI: 16TQC150MD3 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 15V 150uF 20% 1800mA 105degreeC | 0In Stock | SMD/SMT | 150 uF | 20 % | 15 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEF-CX0J151R TTI: EEF-CX0J151R Panasonic Industry Availability: 0In Stock7,000 On Order Expected 03-Feb-27 Aluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer | 0In Stock7,000 On Order Expected 03-Feb-27 | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 20TQC100MD2 TTI: 20TQC100MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer POSCAP 20V 100UF 7.3x4.3x1.9mm | 0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEF-GX0D471R TTI: EEF-GX0D471R Panasonic Industry Availability: 0In Stock56,000 On Order Expected Aluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock56,000 On Order Expected | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZC1E331P TTI: EEH-ZC1E331P Panasonic Industry Availability: 0In Stock2,000 On Order Expected 22-Jul-27 Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 0In Stock2,000 On Order Expected 22-Jul-27 | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVP180MX TTI: 16SVP180MX Panasonic Industry Availability: 0In Stock1,000 On Order Expected 28-Oct-27 Aluminum Organic Polymer Capacitors 16volts 180uF ESR 30mohm | 0In Stock1,000 On Order Expected 28-Oct-27 | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
0In Stock2,000 On Order Expected | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 20 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 16SVPG330M TTI: 16SVPG330M Panasonic Industry Availability: 0In Stock2,100 On Order Expected 22-Jun-27 Aluminum Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm | 0In Stock2,100 On Order Expected 22-Jun-27 | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 6.5 mOhms | 10.4 mm (0.409 in) | Reel |