Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-CX0J151R. TTI: EEF-CX0J151R. Panasonic Industry Availability: 1,040In StockCut Tape Aluminum Organic Polymer Capacitors 150UF 6.3V ESR=15 | 1,040In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | Cut Tape | ||||||||
Mfr: EEH-ZA1H101P TTI: EEH-ZA1H101P. Panasonic Industry Availability: 150In StockCut Tape Aluminum Organic Polymer Capacitors 100uF 50volts 10x10.2mm | 150In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 10.2 mm (0.402 in) | Cut Tape | |||||||
Mfr: 4TPF470ML. TTI: 4TPF470ML. Panasonic Industry Availability: 2,500In StockCut Tape Tantalum Capacitors - Polymer 470UF 4V 20% ESR 10 7343-28 | 2,500In Stock | Cut Tape | |||||||||||||||
Mfr: 16SVPF180M TTI: 16SVPF180M. Panasonic Industry Availability: 10In StockCut Tape Aluminum Organic Polymer Capacitors 180UF 16V ESR=22 | 10In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 5.9 mm (0.232 in) | Cut Tape | |||||||
Mfr: 16TQC100MYF TTI: 16TQC100MYF. Panasonic Industry Availability: 2,800In StockCut Tape Tantalum Capacitors - Polymer 100UF 16V 20% ESR 50 7343-19 | 2,800In Stock | Cut Tape | |||||||||||||||
3,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
1,600In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-ZA1E101XP TTI: EEH-ZA1E101XP. Panasonic Industry Availability: 560In StockCut Tape Aluminum Organic Polymer Capacitors 100uF 25volts 6.3x7.7mm | 560In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.7 mm (0.303 in) | Cut Tape | |||||||
Mfr: EEH-ZA1E221P TTI: EEH-ZA1E221P. Panasonic Industry Availability: 920In StockCut Tape Aluminum Organic Polymer Capacitors 220uF 25volts 8x10.2mm | 920In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | Cut Tape | |||||||
Mfr: 6THB470M/23484-477 TTI: 6THB470M Panasonic Industry Availability: 24,000In StockTantalum Capacitors - Polymer 6.3volt 470uF 35mohm 734338 POSCAP | 24,000In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 16TQC47MYFD TTI: 16TQC47MYFD. Panasonic Industry Availability: 790In StockCut Tape Tantalum Capacitors - Polymer 47UF 16V 20% ESR 55 7343-19 | 790In Stock | Cut Tape | |||||||||||||||
Mfr: 10TPC100M TTI: 10TPC100M. Panasonic Industry Availability: 1,740In StockCut Tape Tantalum Capacitors - Polymer 100UF 10V 20% ESR 45 7343-19 | 1,740In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Cut Tape | |||||
Mfr: 2R5TPE470MI TTI: 2R5TPE470MI. Panasonic Industry Availability: 120In StockCut Tape Tantalum Capacitors - Polymer 470UF 2.5V 20% ESR 18 7343-18 | 120In Stock | Cut Tape | |||||||||||||||
Mfr: EEH-ZA1J560P TTI: EEH-ZA1J560P. Panasonic Industry Availability: 110In StockCut Tape Aluminum Organic Polymer Capacitors 56UF 63V ESR=30 | 110In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | 10.5 mm | Cut Tape | ||||||
Mfr: 6TPE150MAZB TTI: 6TPE150MAZB. Panasonic Industry Availability: 1,660In StockCut Tape Tantalum Capacitors - Polymer 150UF 6.3V 20% ESR 35 3528-19 | 1,660In Stock | Cut Tape | |||||||||||||||
Mfr: 6THB470M/23484-477 TTI: 6THB470M/23484-477 Panasonic Industry Availability: 24,000In StockTantalum Capacitors - Polymer 470UF 6.3V 20% ESR 35 7343-38 | 24,000In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: EEF-SX0G151ER TTI: EEF-SX0G151ER Panasonic Industry Availability: 3,500In Stock3,500 On Order Expected 11-Dec-26 Aluminum Organic Polymer Capacitors 150uF 4volt | 3,500In Stock3,500 On Order Expected 11-Dec-26 | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: 16SVPE180M. TTI: 16SVPE180M. Panasonic Industry Availability: 480In StockCut Tape Aluminum Organic Polymer Capacitors 180UF 16V ESR=11 | 480In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 11 mOhms | Cut Tape | ||||||||
Mfr: EEH-ZA1H220P. TTI: EEH-ZA1H220P. Panasonic Industry Availability: 125In StockCut Tape Aluminum Organic Polymer Capacitors 22uF 50volts 6.3x5.8mm | 125In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 80 mOhms | 5.8 mm (0.228 in) | Cut Tape | |||||||
Mfr: EEH-ZA1H101V. TTI: EEH-ZA1H101V. Panasonic Industry Availability: 60In StockCut Tape Aluminum Organic Polymer Capacitors 100UF 50V ESR=28 | 60In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | Cut Tape | ||||||||
Mfr: EEH-ZA1V680XP. TTI: EEH-ZA1V680XP. Panasonic Industry Availability: 500In StockCut Tape Aluminum Organic Polymer Capacitors 68UF 35V ESR=35 | 500In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | Cut Tape | ||||||||
2,000In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZA1V151P TTI: EEH-ZA1V151P. Panasonic Industry Availability: 960In StockCut Tape Aluminum Organic Polymer Capacitors 150UF 35V ESR=27 | 960In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | 10.5 mm | Cut Tape | ||||||
Mfr: EEF-SX0G151E7 TTI: EEF-SX0G151E7 Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 150uF 4VDC 7mOhm SP Polymer | 3,500In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1V271P TTI: EEH-ZA1V271P. Panasonic Industry Availability: 360In StockCut Tape Aluminum Organic Polymer Capacitors 270uF 35volts 10x10.2mm | 360In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 10.2 mm (0.402 in) | Cut Tape |