Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200In Stock | Radial | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 28 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: EEH-ZF1V101P TTI: EEH-ZF1V101P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 150 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZT1E331P TTI: EEH-ZT1E331P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 330UF 25V ESR=16 | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPK680M TTI: 16SVPK680M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 16VDC 680uF OSCON Polymer | 400In Stock | SMD/SMT | 680 uF | 20 % | 16 VDC | - 55 C | + 125 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
400In Stock | Radial | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 45 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: EEH-ZA1E470P TTI: EEH-ZA1E470P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 6.1 mm (0.24 in) | AEC-Q200 | Reel | ||||||
Mfr: 10TPC100MT TTI: 10TPC100MT Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm | 6,000In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
3,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: EEF-KX0D471RE TTI: EEF-KX0D471RE Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 9mOhm 6300mA | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 6SEPC1500M TTI: 6SEPC1500M Panasonic Industry Availability: 270In StockAluminum Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm | 270In Stock | Radial | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Mfr: 6TPE100MAZB TTI: 6TPE100MAZB Panasonic Industry Availability: 4,000In Stock10,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm | 4,000In Stock10,000 On Order Expected 31-Dec-26 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 6TPE120MAZB TTI: 6TPE120MAZB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm | 4,000In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 2R5TPE330MC TTI: 2R5TPE330MC Panasonic Industry Availability: 3,000In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm | 3,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: EEF-GY0D821R TTI: EEF-GY0D821R Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 2VDC 820uF 20% 10200mA 3mOhm | 4,000In Stock | SMD/SMT | 820 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 2R5TPE220MAZB TTI: 2R5TPE220MAZB Panasonic Industry Availability: 8,000In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm | 8,000In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
500In Stock | Radial | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
23In Stock | Radial | 82 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
3,000In Stock | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZT1E221V TTI: EEH-ZT1E221V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 220UF 25V ESR=22 | 500In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 22 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
800In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 125 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
100In Stock | Radial | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 60 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
2,800In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 25TDC68MD3 TTI: 25TDC68MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 25V 68uF 20% 1400mA 125degreeC | 5,000In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEF-SX0D331ER TTI: EEF-SX0D331ER Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | 7,000In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZC1V330P TTI: EEH-ZC1V330P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel |