• Polymer Capacitors

Panasonic - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 35SVPD18M
TTI: 35SVPD18M
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35volts 18uF 60mohm 10x8mm OSCON

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
18 uF
20 %
35 VDC
- 55 C
+ 125 C
60 mOhms
7.9 mm (0.311 in)
Reel
Datasheet
Mfr: 4TPF680MZH
TTI: 4TPF680MZH
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 35mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
4 VDC
- 55 C
+ 105 C
35 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 16TDC33MB2
TTI: 16TDC33MB2
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
16 VDC
- 55 C
+ 125 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 20TDC22MB2
TTI: 20TDC22MB2
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
20 VDC
- 55 C
+ 125 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEH-ZV1E331P
TTI: EEH-ZV1E331P
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
25 VDC
- 55 C
+ 135 C
12 mOhms
10.3 mm (0.406 in)
10.3 mm (0.406 in)
10.2 mm
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZU1V331P
TTI: EEH-ZU1V331P
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
35 VDC
- 55 C
+ 135 C
11 mOhms
12.5 mm (0.492 in)
AEC-Q200
Reel
Datasheet
Mfr: 6SEPC560MW+TSS
TTI: 6SEPC560MW+TSS
Panasonic Industry
Availability:

3,000In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
560 uF
20 %
6.3 VDC
- 55 C
+ 105 C
7 mOhms
9 mm (0.354 in)
Ammo Pack
Datasheet
Mfr: EEF-CX1D470R
TTI: EEF-CX1D470R
Panasonic Industry
Availability:

3,500In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 47uF 20volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
20 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.1 mm
Reel
Datasheet
Mfr: EEH-ZK1E560UR
TTI: EEH-ZK1E560UR
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 56uF 20% SMD AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
25 VDC
- 55 C
+ 125 C
80 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: 25SVPK470M
TTI: 25SVPK470M
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 470uf 25volts OS-CON Polymer

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
25 VDC
- 55 C
+ 125 C
14 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: EEH-ZA1V680XV
TTI: EEH-ZA1V680XV
Panasonic Industry
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 35VDC 68uF 105degC VibeProof AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
35 VDC
- 55 C
+ 105 C
35 mOhms
7.7 mm (0.303 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-ST0D331R
TTI: EEF-ST0D331R
Panasonic Industry
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 330uF 2.0volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2 VDC
- 55 C
+ 125 C
6 mOhms
Reel
Datasheet
Mfr: 6TPE330MAP
TTI: 6TPE330MAP
Panasonic Industry
Availability:

108,000In Stock

Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm

108,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: EEH-ZT1J820P
TTI: EEH-ZT1J820P
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 82UF 63V ESR=25

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
63 VDC
- 55 C
+ 125 C
25 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZF1E271B
TTI: EEH-AZF1E271B
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% 20mOhm AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
270 uF
20 %
25 VDC
- 55 C
+ 150 C
20 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: 6TPS150MZD
TTI: 6TPS150MZD
Panasonic Industry
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.1 mm
Reel
Datasheet
Mfr: 63SXV33M
TTI: 63SXV33M
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x11.9mm OS-CON

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
63 VDC
- 55 C
+ 125 C
25 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: 20TDC100MYF
TTI: 20TDC100MYF
Panasonic Industry
Availability:

5,000In Stock

End of Life
Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
20 VDC
- 55 C
+ 125 C
55 mOhms
2.8 mm
Reel
Datasheet
Mfr: EEH-ZF1V151P
TTI: EEH-ZF1V151P
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 150 C
23 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZF1V151V
TTI: EEH-ZF1V151V
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 150 C
23 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 6TPE220MAPB
TTI: 6TPE220MAPB
Panasonic Industry
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: ETPE330MIB
TTI: ETPE330MIB
Panasonic Industry
Availability:

4,000In Stock

6,000 On Order
Expected 24-May-27
Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm

4,000In Stock

6,000 On Order
Expected 24-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 20SVPS22M
TTI: 20SVPS22M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 20VDC, 22uF, 60mOhm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
20 VDC
- 55 C
+ 105 C
60 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: EEH-ZT1H121V
TTI: EEH-ZT1H121V
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 120UF 50V ESR=23

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
50 VDC
- 55 C
+ 125 C
23 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZF1H560B
TTI: EEH-AZF1H560B
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 56uF 20% 35mOhm AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
56 uF
20 %
50 VDC
- 55 C
+ 150 C
35 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
  • ...
  • 12
  • 13
  • 14