Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-SX0E391ER TTI: EEF-SX0E391ER Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 390uF 2.5volt | 3,500In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: 20TQC22MB2 TTI: 20TQC22MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC | 4,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-AZF1J560B TTI: EEH-AZF1J560B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% 30mOhm AEC-Q200 | 1,000In Stock | Radial | 56 uF | 20 % | 63 VDC | - 55 C | + 150 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZU1E561P TTI: EEH-ZU1E561P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 8 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
4,000In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 16SVPG100M TTI: 16SVPG100M Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 16VDC 100uF 20% 4000mA 15mOhm | 1,500In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 16TQC47MBD TTI: 16TQC47MBD Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm | 6,000In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 16SEPF150M TTI: 16SEPF150M Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm | 500In Stock | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 5.5 mm (0.217 in) | Bulk | |||||||
Mfr: 4SVPC330MV TTI: 4SVPC330MV Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 4volts 330uF ESR 15mohm | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 35SEPF120M+T TTI: 35SEPF120M+T Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm | 1,000In Stock | Radial | 120 uF | 20 % | 35 VDC | - 55 C | + 105 C | 18 mOhms | 13 mm (0.512 in) | Ammo Pack | |||||||
Mfr: 16TDC150MD3 TTI: 16TDC150MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 16V 150uF 20% 1800mA 125degreeC | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
1,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 6.4 mm (0.252 in) | Reel | ||||||||
2,000In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: EEH-ZK1E470R TTI: EEH-ZK1E470R Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25v 47uf 125degC 5 x 5.8mm SMD | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
400In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 50SVPK120M TTI: 50SVPK120M Panasonic Industry Availability: 1,200In StockAluminum Organic Polymer Capacitors 120uf 50volts OS-CON Polymer | 1,200In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 20 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEH-ZF1E271P TTI: EEH-ZF1E271P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 150 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: 2TPSF270M9G TTI: 2TPSF270M9G Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 2volts 270uF ESR 9mohm | 6,000In Stock | SMD/SMT | 270 uF | 20 % | 2 VDC | - 55 C | + 85 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 10SVPC68MV TTI: 10SVPC68MV Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 10volts 68uF ESR 23mohm | 1,500In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 23 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEH-ZC1V221V TTI: EEH-ZC1V221V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200 | 500In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Bulk | ||||||
Mfr: EEH-ZT1E221P TTI: EEH-ZT1E221P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 220UF 25V ESR=22 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 22 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZF1J330B TTI: EEH-AZF1J330B Panasonic Industry Availability: 3,000In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200 | 3,000In Stock | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 150 C | 40 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZU1E471V TTI: EEH-ZU1E471V Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% Anti-V AEC-Q200 | 800In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 135 C | 10 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1V471UP TTI: EEH-ZU1V471UP Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors Conductive 470uF, 20%, 11mOhms, 35VDC | 800In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 135 C | 11 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Bulk | ||||||
Mfr: 10SVP150MX TTI: 10SVP150MX Panasonic Industry Availability: 5,000In StockAluminum Organic Polymer Capacitors 10volts 150uF ESR 35mohm | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 6.9 mm (0.272 in) | Reel |