Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZK1V391UP TTI: EEH-ZK1V391UP Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% SMD AEC-Q200 | 4,000In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: 20TDC100MD3 TTI: 20TDC100MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 20V 100uF 20% 1700mA 125degreeC | 5,000In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
1,500In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 80 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: EEF-LX0D471R4 TTI: EEF-LX0D471R4 Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0D561R | |||||
2,000In Stock | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 220 mOhms | 5.4 mm (0.213 in) | Reel | |||||||||
Mfr: 4TPF680MFH TTI: 4TPF680MFH Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 680uF 20% ESR 15mOhm | 4,000In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 6TPE220MBB TTI: 6TPE220MBB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 70mOhm | 4,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: EEF-JX0J151RF TTI: EEF-JX0J151RF Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 6.3VDC 150uF 20% 15mOhm 5100mArms | 3,500In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEF-JZ0D561RB TTI: EEF-JZ0D561RB Panasonic Industry Availability: 3,000In StockAluminum Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 125C 3000h | 3,000In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.2 mm | Reel | ||||||
200In Stock | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 13 mm (0.512 in) | Bulk | |||||||||
Mfr: EEH-AZKE331UB TTI: EEH-AZKE331UB Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% LG/Hi Rip AEC-Q200 | 2,000In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | |||||||
2,000In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: 16SEPC100MW+S TTI: 16SEPC100MW+S Panasonic Industry Availability: 3,000In StockAluminum Organic Polymer Capacitors 16volts 100uF ESR 10mohm | 3,000In Stock | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 9 mm (0.354 in) | Ammo Pack | ||||||||
Mfr: 6SEPC560MW TTI: 6SEPC560MW Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm | 2,000In Stock | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | ||||||||
6,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||||
Mfr: EEF-CS1E100R TTI: EEF-CS1E100R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 10uF 25volt | 3,500In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | ||||||
Mfr: EEH-ZV1J820P TTI: EEH-ZV1J820P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors SMD 63V 820uF 125degC 4000h AEC-Q200 | 1,000In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 135 C | 16 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.2 mm | AEC-Q200 | Reel | |||||
Mfr: EEH-ZK1V390UR TTI: EEH-ZK1V390UR Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 35VDC 39uF 20% SMD AEC-Q200 | 4,000In Stock | SMD/SMT | 39 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZA1V100R TTI: EEH-ZA1V100R Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZF1E151P TTI: EEH-ZF1E151P Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 150 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | |||||||
Mfr: 16SEPF560M TTI: 16SEPF560M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 16volts 560uF ESR 14mohm | 400In Stock | Radial | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 14 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
2,000In Stock | SMD/SMT | 56 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 6.9 mm (0.272 in) | Reel | |||||||||
Mfr: EEH-ZS1E561V TTI: EEH-ZS1E561V Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 | 2,000In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZE1V151P TTI: EEH-ZE1V151P Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 35v 150uf 145degC 2000h AEC-Q200 | 1,500In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 145 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
500In Stock | Radial | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 6 mm (0.236 in) | Bulk |