• Polymer Capacitors

Panasonic - Polymer Capacitors

2,297 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1,788)
  • Tantalum Capacitors - Polymer (509)
2,297 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 25TDC15MB
TTI: 25TDC15MB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 125degreeC

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
25 VDC
- 55 C
+ 125 C
100 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 10TPB33M
TTI: 10TPB33M
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 10volts 33uF ESR 70mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
10 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: EEF-CT1C470R
TTI: EEF-CT1C470R
Panasonic Industry
Availability:

3,500In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 47uF 16volt

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 40 C
+ 105 C
40 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.4 mm
Reel
Datasheet
Mfr: 16SEPC270MX
TTI: 16SEPC270MX
Panasonic Industry
Availability:

10,400In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm

10,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
270 uF
20 %
16 VDC
- 55 C
+ 105 C
10 mOhms
9 mm (0.354 in)
Bulk
Datasheet
Mfr: EEF-SX0E331ER
TTI: EEF-SX0E331ER
Panasonic Industry
Availability:

3,500In Stock

14,000 On Order
Expected 10-Dec-26
Aluminum Organic Polymer Capacitors 330uF 2.5volt

3,500In Stock

14,000 On Order
Expected 10-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Reel
Datasheet
Mfr: 50SVPK68M
TTI: 50SVPK68M
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 68uf 50volts OS-CON Polymer

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
50 VDC
- 55 C
+ 125 C
25 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: EEH-ZA1V101P
TTI: EEH-ZA1V101P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 105 C
27 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1V221V
TTI: EEH-ZA1V221V
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
35 VDC
- 55 C
+ 105 C
20 mOhms
10.5 mm (0.413 in)
AEC-Q200
Bulk
Datasheet
Mfr: EEH-ZS1H151P
TTI: EEH-ZS1H151P
Panasonic Industry
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
50 VDC
- 55 C
+ 125 C
17 mOhms
12.5 mm (0.492 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZK1E680P
TTI: EEH-ZK1E680P
Panasonic Industry
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 25v 68uf 125degC 6.3 x 5.8mm SMD

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
25 VDC
- 55 C
+ 125 C
50 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1E220R
TTI: EEH-ZA1E220R
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 22uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
25 VDC
- 55 C
+ 105 C
80 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: 80SXV12M
TTI: 80SXV12M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80VDC 12uF 20% SMD 340mA Halogen Free

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
12 uF
20 %
80 VDC
- 55 C
+ 125 C
60 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: 6SVPC390M
TTI: 6SVPC390M
Panasonic Industry
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 6.3volts 390uF ESR 22mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
390 uF
20 %
6.3 VDC
- 55 C
+ 105 C
22 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: 2R5TPE1000MF
TTI: 2R5TPE1000MF
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1000 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: EEH-AZC1K470B
TTI: EEH-AZC1K470B
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80VDC 47uF 20% STD 4000h AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
47 uF
20 %
80 VDC
- 55 C
+ 125 C
36 mOhms
9.5 mm (0.374 in)
AEC-Q200
Reel
Datasheet
Mfr: 16SEP39M+TSS
TTI: 16SEP39M+TSS
Panasonic Industry
Availability:

3,000In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 16volts 39uF ESR 50mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
39 uF
20 %
16 VDC
- 55 C
+ 105 C
50 mOhms
6 mm (0.236 in)
Ammo Pack
Datasheet
Mfr: EEH-ZL1V470R
TTI: EEH-ZL1V470R
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors SMD 35V 47uF 125degC 4000h AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 135 C
60 mOhms
5.8 mm (0.228 in)
Reel
Datasheet
Mfr: EEH-ZL1E681P
TTI: EEH-ZL1E681P
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
25 VDC
- 55 C
+ 135 C
14 mOhms
10.2 mm (0.402 in)
Reel
Datasheet
Mfr: EEH-ZA1E470V
TTI: EEH-ZA1E470V
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 47uF 20% Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
25 VDC
- 55 C
+ 105 C
50 mOhms
6.1 mm (0.24 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZSE102UB
TTI: EEH-AZSE102UB
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 1000uF 20% L/S=5mm AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
1000 uF
20 %
25 VDC
- 55 C
+ 125 C
11 mOhms
15.7 mm (0.618 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZA1J680B
TTI: EEH-AZA1J680B
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 68uF 20% STD 10000h AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
68 uF
20 %
63 VDC
- 55 C
+ 105 C
30 mOhms
9.5 mm (0.374 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZT1J470B
TTI: EEH-AZT1J470B
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% Hi Rip AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
47 uF
20 %
63 VDC
- 55 C
+ 125 C
32 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: 10SVP150MX
TTI: 10SVP150MX
Panasonic Industry
Availability:

5,000In Stock

Aluminum Organic Polymer Capacitors 10volts 150uF ESR 35mohm

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
10 VDC
- 55 C
+ 105 C
35 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: 16SVP39M
TTI: 16SVP39M
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16volts 39uF ESR 50mohm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
39 uF
20 %
16 VDC
- 55 C
+ 105 C
50 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 2SVPE1200M
TTI: 2SVPE1200M
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 2volts 1200uF ESR 8mohm

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1200 uF
20 %
2.5 VDC
- 55 C
+ 105 C
8 mOhms
9.9 mm (0.39 in)
Reel
  • ...
  • 9
  • 10
  • 11