Panasonic - Polymer Capacitors
2,297 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVPF1000M TTI: 16SVPF1000M Panasonic Industry Availability: 47,600In Stock42,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 47,600In Stock42,000 On Order Expected | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEH-ZK1V101XP TTI: EEH-ZK1V101XP Panasonic Industry Availability: 0In Stock52,200 On Order Expected Aluminum Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD | 0In Stock52,200 On Order Expected | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
10,800In Stock20,000 On Order Expected 20-Jul-27 | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
31,200In Stock21,600 On Order Expected | SMD/SMT | 82 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 16SVPG270M TTI: 16SVPG270M Panasonic Industry Availability: 39,500In Stock150,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 270uF 8mohm 6.3x10mm OSCON | 39,500In Stock150,000 On Order Expected | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 9.9 mm (0.39 in) | Reel | |||||||
Mfr: 2R5TPF680M6L TTI: 2R5TPF680M6L Panasonic Industry Availability: 5,000In Stock70,000 On Order Expected 03-May-27 Tantalum Capacitors - Polymer 2.5volts 680uF ESR 6mohm | 5,000In Stock70,000 On Order Expected 03-May-27 | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 16SVPE180M TTI: 16SVPE180M Panasonic Industry Availability: 2,000In Stock22,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 11mohm | 2,000In Stock22,000 On Order Expected | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 11 mOhms | 9.9 mm (0.39 in) | Reel | |||||||
Mfr: 6SVPE220MW TTI: 6SVPE220MW Panasonic Industry Availability: 4,500In Stock30,000 On Order Expected 12-Jul-27 Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 12mohm | 4,500In Stock30,000 On Order Expected 12-Jul-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEH-ZK1V331P TTI: EEH-ZK1V331P Panasonic Industry Availability: 9,500In Stock20,000 On Order Expected 28-Dec-26 Aluminum Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD | 9,500In Stock20,000 On Order Expected 28-Dec-26 | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Industry Availability: 6,800In Stock14,000 On Order Expected Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 6,800In Stock14,000 On Order Expected | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: ETPF1000M5H TTI: ETPF1000M5H Panasonic Industry Availability: 2,000In Stock30,000 On Order Expected Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm | 2,000In Stock30,000 On Order Expected | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
168,000In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 20SVPF120M TTI: 20SVPF120M Panasonic Industry Availability: 10,000In Stock80,000 On Order Expected Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | 10,000In Stock80,000 On Order Expected | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEF-CX0J221R TTI: EEF-CX0J221R Panasonic Industry Availability: 42,000In Stock21,000 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 220uF 6.3volt | 42,000In Stock21,000 On Order Expected 21-Jan-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1H330XP TTI: EEH-ZA1H330XP Panasonic Industry Availability: 34,200In StockAluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 34,200In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1V470P TTI: EEH-ZC1V470P Panasonic Industry Availability: 8,000In StockAluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 8,000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V470P TTI: EEH-ZA1V470P Panasonic Industry Availability: 22,000In StockAluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 22,000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: 20TQC100MYF TTI: 20TQC100MYF Panasonic Industry Availability: 47,500In Stock52,500 On Order Expected Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm | 47,500In Stock52,500 On Order Expected | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZS1H221V TTI: EEH-ZS1H221V Panasonic Industry Availability: 2,250In StockAluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 2,250In Stock | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 125 C | 13 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Availability: 1,000In Stock9,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 1,000In Stock9,000 On Order Expected | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
38,000In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 50 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 900In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 105 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1V681UV TTI: EEH-ZU1V681UV Panasonic Industry Availability: 250In StockAluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 250In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 135 C | 9 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: 6TPE330MIL TTI: 6TPE330MIL Panasonic Industry Availability: 2,500In Stock20,000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 330uF ESR 18mohm | 2,500In Stock20,000 On Order Expected | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZS1J181UV TTI: EEH-ZS1J181UV Panasonic Industry Availability: 3,750In StockAluminum Organic Polymer Capacitors 63VDC 180uF 20% Anti-V Type AEC-Q200 | 3,750In Stock | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel |